Filter Your Search
1 - 6 of 6 results
|
D38999/27N-E-26PD
HiRel Connectors Inc
|
Check for Price | Active | 26 | MALE | CABLE AND PANEL | 17 | STEEL | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | NO | CORROSION RESISTANT; FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | 26 | 20 | THREADED | 62 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | NICKEL | SOLDER | HI REL CONNECTORS INC | unknown | |||||||||||||||||||||||
|
D38999/27NE26PD
Amphenol Corporation
|
Check for Price | Yes | Active | 26 | MALE | CABLE AND PANEL | 17 | STAINLESS STEEL | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED | NO | NO | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | 26 | 20 | THREADED | 62 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | NICKEL | SOLDER | AMPHENOL CORP | compliant | |||||||||||||||||||
|
D3899927NE26PD
TE Connectivity / Deutsch
|
Check for Price | Active | 26 | 7.5 A | MALE | PANEL | 17 | STAINLESS STEEL | MIL SERIES CONNECTOR | STANDARD:MIL-C-38999, POLARIZATION AVAIL... more | NO | 7.5A | 1 | POLARIZED | D | 20 AWG | 24 AWG | NO | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NICKEL | RND PIN-SKT | THREADED | NO | YES | NO | ONE | GENERAL PURPOSE | NO | NICKEL | SOLDER | DEUTSCH CORP | unknown | |||||||||||||||
|
D38999/27NE26PD
Glenair Inc
|
Check for Price | Active | 26 | MALE | CABLE AND PANEL | 17 | STAINLESS STEEL | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED | NO | D | NO | ENVIRONMENT RESISTANT; CORROSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD | 26 | 20 | THREADED | 62 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | WELD MOUNT RECEPTACLE | NICKEL | SOLDER | E26 | GLENAIR INC | compliant | ||||||||||||||||
|
D3899927NE26PD
TE Connectivity
|
Check for Price | Active | 26 | 7.5 A | MALE | PANEL | 17 | STAINLESS STEEL | MIL SERIES CONNECTOR | STANDARD:MIL-C-38999, POLARIZATION AVAIL... more | NO | 7.5A | 1 | POLARIZED | D | 20 AWG | 24 AWG | NO | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NICKEL | RND PIN-SKT | THREADED | NO | YES | NO | ONE | GENERAL PURPOSE | NO | NICKEL | SOLDER | TE CONNECTIVITY LTD | unknown | |||||||||||||||
|
D38999/27NE26PD
Defense Logistics Agency
|
Check for Price | Active | 26 | MALE | CABLE AND PANEL | 17 | STAINLESS STEEL | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999 | NO | D | HERMETIC | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | M39029/58-363 | 26 | 20 | Solder Pot | THREADED | 62 | NO | Receptacle, Weld Mount | NICKEL | SOLDER | E26 | DEFENSE LOGISTICS AGENCY | unknown |