Filter Your Search
1 - 3 of 3 results
|
D38999/27HJ61XB
Defense Logistics Agency
|
Check for Price | Active | 61 | MALE | CABLE AND PANEL | 25 | STAINLESS STEEL | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999 | NO | B | HERMETIC | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | M39029/58-363 | 61 | 20 | Solder Eyelet | THREADED | 49 | NO | GENERAL PURPOSE | Receptacle, Weld Mount | SOLDER | J61 | DEFENSE LOGISTICS AGENCY | unknown | |||||||||||||||||||||||
|
D38999/27HJ61XB
Glenair Inc
|
Check for Price | Active | 61 | MALE | CABLE AND PANEL | 25 | STAINLESS STEEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED | NO | B | ENVIRONMENT RESISTANT; CORROSION RESISTANT | -65 °C | 200 °C | SOLID | RECEPTACLE | 61 | 20 | THREADED | 49 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | WELD MOUNT RECEPTACLE | PASSIVATED | SOLDER | J61 | GLENAIR INC | compliant | |||||||||||||||||||||||
|
D38999/27HJ61XB
TE Connectivity
|
Check for Price | Yes | Active | 61 | 7.5 A | MALE | CABLE AND PANEL | 25 | STAINLESS STEEL | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 7.5A | 1 | POLARIZED | B | 20 AWG | 24 AWG | NO | ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | 61 | 20 | RND PIN-SKT | THREADED | 49 | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | SOLDER | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.20 |