Filter Your Search
1 - 2 of 2 results
|
D38999/27HD19DE
Glenair Inc
|
$1,189.9348 | Active | 19 | FEMALE | BOARD AND PANEL | 15 | STAINLESS STEEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED | NO | E | ENVIRONMENT RESISTANT; CORROSION RESISTANT | -65 °C | 200 °C | SOLID | RECEPTACLE | 19 | 20 | THREADED | 51 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | WELD MOUNT RECEPTACLE | PASSIVATED | SOLDER | D19 | GLENAIR INC | compliant | |||||||||||||||||||||
|
D38999/27HD19DE
TE Connectivity
|
Check for Price | Yes | Active | 19 | 7.5 A | FEMALE | BOARD AND PANEL | 15 | STAINLESS STEEL | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 7.5A | 1 | POLARIZED | E | 20 AWG | 24 AWG | NO | ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | 19 | 20 | RND PIN-SKT | THREADED | 51 | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | SOLDER | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.20 |