Parametric results for: D38999/26WJ61SNLC under Military Circular Connectors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: d3899926wj61snlc
Select parts from the table below to compare.
Compare
Compare
D38999/26WJ61SN-LC
TE Connectivity
$25.2474 Yes Active 61 FEMALE CABLE J ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-C-38999, EMI SHIELDED NO N NO CORROSION/FLUID/IMMERSION RESISTANT NO YES -65 °C 175 °C SOLID PLUG NOT SPECIFIED 61 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM SOLDER J61 TE CONNECTIVITY LTD compliant TE Connectivity
D38999/26WJ61SN-LC
SOURIAU-SUNBANK
$63.5746 No Transferred 61 FEMALE CABLE J ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, RFI ... more NO NO FLUID RESISTANT NO YES SOLID PLUG THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP SOURIAU-SUNBANK CONNECTION TECHNOLOGIES not_compliant EAR99 8536.69.40.20
D38999/26WJ61SN-L/C
TE Connectivity
Check for Price Active 61 7.5 A FEMALE PANEL 25 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 7.5A 1 POLARIZED N 20 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID PLUG NOT SPECIFIED 61 20 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP J61 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
D38999/26WJ61SN-LC
Amphenol Corporation
Check for Price No Active 61 FEMALE CABLE J ALUMINUM ALLOY GOLD (50) MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO CORROSION/ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 175 °C SOLID PLUG Gold (Au) 61 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP J61 AMPHENOL CORP compliant Amphenol EAR99 8536.69.40.20
D38999/26WJ61SN-LC
Esterline Technologies Corporation
Check for Price No Transferred 61 FEMALE CABLE J ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, RFI ... more NO N NO FLUID RESISTANT NO YES -65 °C 175 °C SOLID PLUG 61 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP J61 ESTERLINE TECHNOLOGIES CORP not_compliant EAR99 8536.69.40.20
D38999/26WJ61SN-LC
ITT Interconnect Solutions
Check for Price Obsolete 61 FEMALE CABLE J ALUMINUM ALLOY GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, COMPATIBLE CONTACT: M39029/56-351 NO N NO CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT NO e4 YES -65 °C 175 °C SOLID PLUG GOLD 61 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM SOLDER J61 ITT CANNON compliant EAR99 8536.69.40.20