Filter Your Search
1 - 2 of 2 results
|
D38999/26TA98PA-LC
Amphenol Corporation
|
Check for Price | Yes | Active | 3 | MALE | CABLE | A | ALUMINUM ALLOY | GOLD (50) | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED, DURMALON | NO | A | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | PLUG | Gold (Au) | NOT SPECIFIED | 3 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | A98 | AMPHENOL CORP | unknown | Amphenol | |||||||||||||||
|
D38999/26TA98PA-L/C
TE Connectivity
|
Check for Price | Yes | Active | 3 | 7.5 A | MALE | CABLE | 9 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 7.5A | 1 | POLARIZED | A | 20 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 175 °C | SOLID | PLUG | PREASSEM CONN | 3 | 20 | RND PIN-SKT | THREADED | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL PTFE | CRIMP | A98 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 |