Filter Your Search
1 - 2 of 2 results
|
D38999/26MJ20PD-L/C
TE Connectivity
|
Check for Price | Obsolete | 19 | 60 µm | 13 A | MALE | CABLE | J | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | N | 16 AWG | 20 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | PLUG | 10,13,4,3 | 20,16,12C,8TW | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | J20 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | |||||||
|
D38999/26MJ20PD-LC
Amphenol Corporation
|
Check for Price | Yes | Active | 30 | MALE | CABLE | J | COMPOSITE | GOLD (50) | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | D | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | PLUG | Gold (Au) | NOT SPECIFIED | 10,13,4,3 | 20,16,12C,8TW | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | YES | GENERAL PURPOSE | NICKEL | SOLDER | J20 | AMPHENOL CORP | unknown |