Parametric results for: D38999/26MH55PN-LC under Military Circular Connectors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: d3899926mh55pnlc
Select parts from the table below to compare.
Compare
Compare
D38999/26MH55PN-LC
TE Connectivity
Check for Price Yes Obsolete 55 MALE CABLE H COMPOSITE GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: MIL-C 39029/58-363, SHIELDED NO N NO CORROSION RESISTANT NO e4 YES -65 °C 200 °C SOLID PLUG Gold (Au) 55 20 THREADED 80 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL SOLDER H55 TE CONNECTIVITY LTD not_compliant
D38999/26MH55PN-L/C
TE Connectivity
Check for Price Obsolete 55 60 µm 7.5 A MALE CABLE H COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 7.5A 1 POLARIZED N 18 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 NO -65 °C 200 °C SOLID PLUG GOLD NOT SPECIFIED 55 20 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP H55 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
D38999/26MH55PN-LC
Amphenol Corporation
Check for Price Yes Active 55 MALE CABLE H COMPOSITE GOLD (50) MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO CORROSION RESISTANT NO e4 YES -65 °C 200 °C SOLID PLUG Gold (Au) NOT SPECIFIED 55 20 THREADED 80 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL SOLDER H55 AMPHENOL CORP unknown Amphenol
D38999/26MH55PN-LC
SOURIAU-SUNBANK
Check for Price Yes Transferred 55 MALE CABLE H COMPOSITE NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, RFI ... more NO NO FLUID RESISTANT NO YES SOLID PLUG NICKEL THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP SOURIAU-SUNBANK CONNECTION TECHNOLOGIES compliant EAR99 8536.69.40.20
D38999/26MH55PN-LC
Esterline Technologies Corporation
Check for Price Yes Transferred 55 MALE CABLE H COMPOSITE NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, RFI ... more NO N NO FLUID RESISTANT NO YES -65 °C 200 °C SOLID PLUG Nickel (Ni) 55 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP H55 ESTERLINE TECHNOLOGIES CORP compliant EAR99 8536.69.40.20