Filter Your Search
1 - 6 of 6 results
|
D38999/26MH21AD
SOURIAU-SUNBANK
|
$44.6798 | Yes | Yes | Transferred | 21 | MALE | CABLE | H | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, RFI ... more | NO | D | NO | FLUID RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | PLUG | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | 21 | 16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | H21 | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||||||||
|
D38999/26MH21AD
Esterline Technologies Corporation
|
Check for Price | Yes | Transferred | 21 | MALE | CABLE | H | COMPOSITE | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, RFI ... more | NO | D | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | PLUG | NICKEL | NOT SPECIFIED | 21 | 16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | H21 | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.69.40.20 | ROHS COMPLIANT | |||||||||||||||||||||
|
D38999/26MH21AD
TE Connectivity
|
Check for Price | Yes | Obsolete | 21 | 7.5 A | MALE | 500 Cycles | CABLE AND PANEL | 23 | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 7.5A | 1 | POLARIZED | D | 1.25 kV | 20 AWG | 24 AWG | NO | FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | PLUG | NOT SPECIFIED | 21,21 | 16,20 | RND PIN-SKT | THREADED | 62 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | H21 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | ||||||||||
|
D38999/26MH21AD
Amphenol Corporation
|
Check for Price | No | Yes | Active | 21 | MALE | CABLE | H | COMPOSITE | GOLD (50) | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED | NO | D | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | PLUG | Gold (Au) | NOT SPECIFIED | 21 | 16 | THREADED | 62 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | H21 | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||
|
D38999/26MH21AD
Defense Logistics Agency
|
Check for Price | Active | 21 | MALE | CABLE | H | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE | NO | D | NO | ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | PLUG | M39029/58-364 | 21 | 16 | Crp Rear Rlse | THREADED | 62 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Plug, Self Locking | NICKEL | CRIMP | H21 | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||||||||||||||
|
D38999/26MH21AD
ITT Interconnect Solutions
|
Check for Price | Yes | Active | 21 | MALE | CABLE | PLASTIC | H | COMPOSITE | MIL SERIES CONNECTOR | POLARIZED, STANDARD: MIL-DTL-38999 | NO | D | ENVIRONMENT RESISTANT | -65 °C | 200 °C | SOLID | PLUG | 21 | 16 | THREADED | 62 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | H21 | ITT CANNON | compliant |