Filter Your Search
1 - 5 of 5 results
|
D38999/26MG39AB
SOURIAU-SUNBANK
|
$42.0293 | Yes | Yes | Transferred | 39 | MALE | CABLE | G | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, RFI ... more | NO | B | NO | FLUID RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | PLUG | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | 37,2 | 20,16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | G39 | SOURIAU INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||
|
D38999/26MG39AB
TE Connectivity
|
$85.9360 | Yes | Obsolete | 39 | 13 A | MALE | 500 Cycles | CABLE AND PANEL | 21 | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | B | 850 V | 16 AWG | 20 AWG | NO | FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | PLUG | S37P2 | 2,37 | 16,20 | RND PIN-SKT | THREADED | 49 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | G39 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | |||||||||||
|
D38999/26MG39AB
Defense Logistics Agency
|
Check for Price | Active | 39 | MALE | CABLE | G | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE | NO | B | NO | ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | PLUG | M39029/58-363,M39029/58-364 | 37,2 | 20,16 | Crp Rear Rlse | THREADED | 49 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Plug, Self Locking | NICKEL | CRIMP | G39 | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||||||||||||||
|
D38999/26MG39AB
Esterline Technologies Corporation
|
Check for Price | Yes | Transferred | 39 | MALE | CABLE | G | COMPOSITE | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, RFI ... more | NO | B | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | PLUG | NICKEL | NOT SPECIFIED | 37,2 | 20,16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | G39 | ESTERLINE TECHNOLOGIES CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||||||||
|
D38999/26MG39AB
Amphenol Corporation
|
Check for Price | No | Yes | Active | 39 | MALE | CABLE | G | COMPOSITE | GOLD (50) | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED | NO | B | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | PLUG | Gold (Au) | NOT SPECIFIED | 37,2 | 20,16 | THREADED | 49 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | G39 | AMPHENOL CORP | compliant |