Parametric results for: D38999/26MF11JAL under Military Circular Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: d3899926mf11jal
Select parts from the table below to compare.
Compare
Compare
D38999/26MF11JA-L/C
TE Connectivity
Check for Price Obsolete 11 60 µm 13 A FEMALE CABLE F COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 13A 1 POLARIZED N 16 AWG 20 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 NO -65 °C 200 °C SOLID PLUG GOLD NOT SPECIFIED 11 16 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP F11 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
D38999/26MF11JA-LC
Amphenol Corporation
Check for Price Yes Active 11 FEMALE CABLE F COMPOSITE GOLD (50) MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO A NO CORROSION RESISTANT NO e4 YES -65 °C 200 °C SOLID PLUG Gold (Au) NOT SPECIFIED 11 16 THREADED 135 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP F11 AMPHENOL CORP unknown Amphenol
D38999/26MF11JA-LC
TE Connectivity
Check for Price Yes Obsolete 11 FEMALE CABLE F COMPOSITE GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: MIL-C 39029/56-352, SHIELDED NO A NO CORROSION RESISTANT NO e4 YES -65 °C 200 °C SOLID PLUG Gold (Au) 11 16 THREADED 135 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP F11 TE CONNECTIVITY LTD not_compliant