Parametric results for: D38999/26MB98BN under Military Circular Connectors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: d3899926mb98bn
Select parts from the table below to compare.
Compare
Compare
D38999/26MB98BN
SOURIAU-SUNBANK
$27.0007 Yes Yes Transferred 6 FEMALE CABLE B COMPOSITE GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, RFI ... more NO N NO FLUID RESISTANT NO e4 YES -65 °C 200 °C SOLID PLUG Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY 6 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B98 SOURIAU INC ROHS COMPLIANT not_compliant EAR99 8536.69.40.20
D38999/26MB98BN
TE Connectivity
Check for Price Yes Obsolete 10 7.5 A FEMALE 500 Cycles CABLE B COMPOSITE MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 7.5A 1 POLARIZED N 850 V 20 AWG 24 AWG NO FLUID RESISTANT NO NO -65 °C 200 °C SOLID PLUG 6 20 RND PIN-SKT THREADED 95 NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP B98 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/26MB98BN
Esterline Technologies Corporation
Check for Price Yes Transferred 6 FEMALE CABLE B COMPOSITE NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, RFI ... more NO N NO FLUID RESISTANT NO YES -65 °C 200 °C SOLID PLUG NICKEL NOT SPECIFIED 6 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B98 ESTERLINE TECHNOLOGIES CORP ROHS COMPLIANT unknown EAR99 8536.69.40.20
D38999/26MB98BN
Defense Logistics Agency
Check for Price Active 6 FEMALE CABLE B COMPOSITE MIL SERIES CONNECTOR STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE NO N NO ENVIRONMENT RESISTANT NO YES -65 °C 200 °C SOLID PLUG M39029/56-351 6 20 Crp Rear Rlse THREADED 95 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE Plug, Self Locking NICKEL CRIMP B98 DEFENSE LOGISTICS AGENCY unknown
D38999/26MB98BN
Amphenol Corporation
Check for Price No Yes Active 6 FEMALE CABLE B COMPOSITE GOLD (50) MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED NO N NO CORROSION RESISTANT NO e4 YES -65 °C 200 °C SOLID PLUG Gold (Au) NOT SPECIFIED 6 20 THREADED 95 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B98 AMPHENOL CORP compliant Amphenol