Filter Your Search
1 - 10 of 10 results
|
D38999/26MB5SN
SOURIAU-SUNBANK
|
$29.8795 | Yes | Transferred | 5 | FEMALE | CABLE | POLYETHYLENE | B | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 SERIES III, RFI SHIELDED | NO | N | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | PLUG | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | 5 | 20 | THREADED | 95 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | B5 | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | unknown | ||||||||||||||||||||||
|
D38999/26MB5SN-LC
TE Connectivity
|
Check for Price | Yes | Obsolete | 5 | FEMALE | CABLE | POLYETHYLENE | B | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | N | NO | CORROSION/ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | PLUG | 5 | 20 | THREADED | 95 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | B5 | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||||
|
D38999/26MB5SN
Defense Logistics Agency
|
Check for Price | Active | 5 | FEMALE | CABLE | B | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE | NO | N | NO | ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | PLUG | M39029/56-351 | 5 | 20 | Crp Rear Rlse | THREADED | 95 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Plug, Self Locking | NICKEL | SOLDER | B5 | DEFENSE LOGISTICS AGENCY | unknown | |||||||||||||||||||||||||
|
D38999/26MB5SN-LC
Amphenol Corporation
|
Check for Price | Yes | Active | 5 | FEMALE | CABLE | B | COMPOSITE | GOLD (50) | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | N | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | PLUG | Gold (Au) | NOT SPECIFIED | 5 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | B5 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | Amphenol | |||||||||||||||||||||
|
D38999/26MB5SN
Amphenol Corporation
|
Check for Price | No | Yes | Active | 5 | FEMALE | CABLE | B | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | N | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | PLUG | GOLD | NOT SPECIFIED | 5 | 20 | THREADED | 95 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | B5 | AMPHENOL CORP | compliant | Amphenol | |||||||||||||||||||||
|
D38999/26MB5SN
Esterline Technologies Corporation
|
Check for Price | Yes | Transferred | 5 | FEMALE | CABLE | POLYETHYLENE | B | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | N | NO | CORROSION/ENVIRONMENT RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | PLUG | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | 5 | 20 | THREADED | 95 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | B5 | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||
|
D38999/26MB5SN
ITT Interconnect Solutions
|
Check for Price | Yes | Active | 5 | FEMALE | CABLE | PLASTIC | B | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | N | ENVIRONMENT RESISTANT | -65 °C | 200 °C | SOLID | PLUG | 5 | 20 | THREADED | 95 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | B5 | ITT CANNON | compliant | |||||||||||||||||||||||||||||
|
D38999/26MB5SNL
SOURIAU-SUNBANK
|
Check for Price | Yes | Transferred | 5 | FEMALE | CABLE | POLYETHYLENE | B | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 SERIES III, RFI SHIELDED | NO | N | CORROSION/ENVIRONMENT/FLUID RESISTANT | -65 °C | 200 °C | SOLID | PLUG | 5 | 20 | THREADED | 95 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | B5 | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||||||
|
D38999/26MB5SN-L/C
TE Connectivity
|
Check for Price | Obsolete | 5 | 60 µm | 7.5 A | FEMALE | CABLE | B | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 7.5A | 1 | POLARIZED | N | 18 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | PLUG | NOT SPECIFIED | 5 | 20 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | B5 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||
|
D38999/26MB5SN
TE Connectivity
|
Check for Price | Yes | Obsolete | 5 | 7.5 A | FEMALE | 500 Cycles | PANEL | 11 | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 7.5A | 1 | POLARIZED | N | 850 V | 20 AWG | 24 AWG | NO | FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | PLUG | 5 | 20 | RND PIN-SKT | THREADED | 95 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | SOLDER | B5 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 |