Parametric results for: D38999/26MB5PD under Military Circular Connectors

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: d3899926mb5pd
Select parts from the table below to compare.
Compare
Compare
D38999/26MB5PD
SOURIAU-SUNBANK
$31.7946 Yes Transferred 5 MALE CABLE POLYETHYLENE B COMPOSITE MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 SERIES III, POLARIZED, RFI SHIELDED NO D NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 YES -65 °C 200 °C SOLID PLUG Gold (Au) - with Nickel (Ni) barrier 5 20 THREADED 119 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B5 SOURIAU-SUNBANK CONNECTION TECHNOLOGIES unknown
D38999/26MB5PD
Esterline Technologies Corporation
Check for Price Yes Transferred 5 MALE CABLE POLYETHYLENE B COMPOSITE GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO D NO CORROSION/ENVIRONMENT RESISTANT NO e4 YES -65 °C 200 °C SOLID PLUG Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY 5 20 THREADED 119 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B5 ESTERLINE TECHNOLOGIES CORP compliant EAR99 8536.69.40.20
D38999/26MB5PD
Defense Logistics Agency
Check for Price Active 5 MALE CABLE B COMPOSITE MIL SERIES CONNECTOR STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE NO D NO ENVIRONMENT RESISTANT NO YES -65 °C 200 °C SOLID PLUG M39029/58-363 5 20 Crp Rear Rlse THREADED 119 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE Plug, Self Locking NICKEL SOLDER B5 DEFENSE LOGISTICS AGENCY unknown
D38999/26MB5PD
ITT Interconnect Solutions
Check for Price Yes Active 5 MALE CABLE PLASTIC B COMPOSITE MIL SERIES CONNECTOR POLARIZED, STANDARD: MIL-DTL-38999 NO D ENVIRONMENT RESISTANT -65 °C 200 °C SOLID PLUG 5 20 THREADED 119 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B5 ITT CANNON compliant
D38999/26MB5PD
TE Connectivity
Check for Price Obsolete 5 MALE CABLE B COMPOSITE MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO D NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO YES -65 °C 200 °C SOLID PLUG 5 20 THREADED 119 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL SOLDER B5 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
D38999/26MB5PD
Amphenol Corporation
Check for Price No Yes Active 5 MALE CABLE B COMPOSITE GOLD (50) MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO D NO CORROSION RESISTANT NO e4 YES -65 °C 200 °C SOLID PLUG Gold (Au) NOT SPECIFIED 5 20 THREADED 119 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL SOLDER B5 AMPHENOL CORP compliant EAR99 8536.69.40.20 Amphenol
D38999/26MB5PD-L/C
TE Connectivity
Check for Price Obsolete 5 60 µm 7.5 A MALE CABLE B COMPOSITE MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 7.5A 1 POLARIZED N 18 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID PLUG 5 20 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP B5 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
D38999/26MB5PD-LC
Amphenol Corporation
Check for Price Yes Active 5 MALE CABLE B COMPOSITE GOLD (50) MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO D NO CORROSION RESISTANT NO e4 YES -65 °C 200 °C SOLID PLUG Gold (Au) NOT SPECIFIED 5 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL SOLDER B5 AMPHENOL CORP unknown Amphenol