Parametric results for: D38999/26MA35SD under Military Circular Connectors

Filter Your Search

1 - 10 of 16 results

|
Manufacturer Part Number: d3899926ma35sd
Select parts from the table below to compare.
Compare
Compare
D38999/26MA35SD
SOURIAU-SUNBANK
$27.5206 Yes Yes Transferred 6 FEMALE CABLE A COMPOSITE NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, RFI ... more NO D NO FLUID RESISTANT NO YES -65 °C 200 °C SOLID PLUG Nickel (Ni) NOT SPECIFIED 6 22D THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL SOLDER A35 SOURIAU INC ROHS COMPLIANT compliant
D3899926MA35SD
Smiths Group
Check for Price Contact Manufacturer 6 FEMALE CABLE A COMPOSITE GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO D NO FLUID/IMMERSION RESISTANT NO e4 YES -65 °C 200 °C SOLID PLUG GOLD OVER NICKEL 6 22D THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL SOLDER A35 SMITHS GROUP PLC unknown
D38999/26MA35SD
ITT Interconnect Solutions
Check for Price Yes Active 6 FEMALE CABLE PLASTIC A COMPOSITE MIL SERIES CONNECTOR POLARIZED, STANDARD: MIL-DTL-38999 NO D ENVIRONMENT RESISTANT -65 °C 200 °C SOLID PLUG 6 22D THREADED 64 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP A35 ITT CANNON compliant
D38999/26MA35SD
Amphenol Corporation
Check for Price No Yes Active 6 FEMALE CABLE A COMPOSITE GOLD (50) MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO D NO CORROSION RESISTANT NO e4 YES -65 °C 200 °C SOLID PLUG Gold (Au) NOT SPECIFIED 6 22D THREADED 64 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL SOLDER A35 AMPHENOL CORP compliant EAR99 8536.69.40.20
D38999/26MA35SD
TE Connectivity / Deutsch
Check for Price Obsolete 6 5 A FEMALE 500 Cycles PANEL 9 COMPOSITE GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 5A 1 POLARIZED D 550 V 22 AWG 28 AWG NO FLUID RESISTANT NO e4 NO -65 °C 200 °C SOLID PLUG Gold (Au) 6 22D RND PIN-SKT THREADED 64 YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL SOLDER A35 DEUTSCH CORP unknown EAR99 8536.69.40.20
D3899926MA35SD
Hypertronics Corporation
Check for Price Transferred 6 FEMALE CABLE A COMPOSITE GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO D NO FLUID/IMMERSION RESISTANT NO e4 YES -65 °C 200 °C SOLID PLUG GOLD OVER NICKEL 6 22D THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL SOLDER A35 HYPERTRONICS CORP unknown
D38999/26MA35SD-LC
SOURIAU-SUNBANK
Check for Price Yes Transferred 6 FEMALE CABLE A COMPOSITE NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, RFI ... more NO NO FLUID RESISTANT NO YES SOLID PLUG NICKEL THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP SOURIAU-SUNBANK CONNECTION TECHNOLOGIES compliant EAR99 8536.69.40.20
D38999/26MA35SD-L/C
TE Connectivity
Check for Price Obsolete 6 60 µm 5 A FEMALE CABLE A COMPOSITE MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 5A 1 POLARIZED N 22 AWG 26 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID PLUG 6 22D RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP A35 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
D38999/26MA35SDL
SOURIAU-SUNBANK
Check for Price Yes Yes Transferred 6 FEMALE CABLE A COMPOSITE NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, RFI ... more NO D NO FLUID RESISTANT NO YES -65 °C 200 °C SOLID PLUG Nickel (Ni) NOT SPECIFIED 6 22D THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL SOLDER A35 SOURIAU INC compliant
D38999/26MA35SD
TE's AMP
Check for Price Transferred 6 FEMALE CABLE A COMPOSITE MIL SERIES CONNECTOR COMPATIBLE CONTACTS:M39029/56-348, EMI/RFI SHIELDED TYPE NO D NO ENVIRONMENT RESISTANT; FLUID RESISTANT; MOISTURE RESISTANT NO YES -65 °C 200 °C SOLID PLUG 6 22D THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL SOLDER A35 TYCO ELECTRONICS AMP unknown