Parametric results for: D38999/26JB2BN under Military Circular Connectors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: d3899926jb2bn
Select parts from the table below to compare.
Compare
Compare
D38999/26JB2BN
SOURIAU-SUNBANK
$26.9962 No Transferred 2 FEMALE CABLE POLYETHYLENE B COMPOSITE MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 SERIES III, RFI SHIELDED NO N NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 YES -65 °C 175 °C SOLID PLUG Gold (Au) - with Nickel (Ni) barrier 2 16 THREADED 95 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP B2 SOURIAU-SUNBANK CONNECTION TECHNOLOGIES unknown
D38999/26JB2BN
Defense Logistics Agency
Check for Price Active 2 FEMALE CABLE B COMPOSITE MIL SERIES CONNECTOR STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE NO N NO ENVIRONMENT RESISTANT NO YES -65 °C 175 °C SOLID PLUG M39029/56-352 2 16 Crp Rear Rlse THREADED 95 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE Plug, Self Locking CADMIUM CRIMP B2 DEFENSE LOGISTICS AGENCY unknown
D38999/26JB2BN
Amphenol Corporation
Check for Price No No Active 2 FEMALE CABLE B COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED NO N NO CORROSION RESISTANT NO YES -65 °C 175 °C SOLID PLUG NOT SPECIFIED 2 16 THREADED 95 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP B2 AMPHENOL CORP compliant Amphenol
D38999/26JB2BN
Esterline Technologies Corporation
Check for Price No Transferred 2 FEMALE CABLE POLYETHYLENE B COMPOSITE GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED NO N NO CORROSION/ENVIRONMENT RESISTANT NO e4 YES -65 °C 175 °C SOLID PLUG Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY 2 16 THREADED 95 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP B2 ESTERLINE TECHNOLOGIES CORP compliant EAR99 8536.69.40.20
D38999/26JB2BN
TE Connectivity
Check for Price No Obsolete 2 13 A FEMALE 500 Cycles CABLE AND PANEL 11 COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 13A 1 POLARIZED N 850 V 16 AWG 20 AWG NO FLUID RESISTANT NO NO -65 °C 200 °C SOLID PLUG NOT SPECIFIED 2 16 RND PIN-SKT THREADED 95 YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP B2 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20