Filter Your Search
1 - 3 of 3 results
|
D38999/26GD5SE-LC
TE Connectivity
|
Check for Price | Yes | Active | 5 | FEMALE | CABLE | POLYETHYLENE | D | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, POLARIZED | NO | E | NO | CORROSION/ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | PLUG | NOT SPECIFIED | 5 | 16 | THREADED | 51 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | D5 | TE CONNECTIVITY LTD | not_compliant | |||||||||||||||||
|
D38999/26GD5SE-LC
Amphenol Corporation
|
Check for Price | Yes | Active | 5 | FEMALE | CABLE | D | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED | NO | E | NO | ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | PLUG | GOLD OVER NICKEL | COPPER ALLOY | 5 | 16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | D5 | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||
|
D38999/26GD5SE-L/C
TE Connectivity
|
Check for Price | Yes | Active | 5 | 60 µm | 13 A | FEMALE | CABLE | D | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | N | 16 AWG | 20 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | PLUG | 5 | 16 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | D5 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 |