Filter Your Search
1 - 3 of 3 results
|
D38999/26GD15BC
Defense Logistics Agency
|
Check for Price | Active | 15 | FEMALE | CABLE | D | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE | NO | C | NO | ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | PLUG | M39029/56-351,M39029/56-352 | 14,1 | 20,16 | Crp Rear Rlse | THREADED | 53 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Plug, Self Locking | NICKEL | CRIMP | D15 | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||||||||||
|
D38999/26GD15BC
TE Connectivity
|
Check for Price | Yes | Active | 15 | 60 µm | 13 A | FEMALE | CABLE | D | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | N | 16 AWG | 20 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | PLUG | NOT SPECIFIED | 14,1 | 20,16 | RND PIN-SKT | THREADED | 53 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | D15 | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.20 | TE Connectivity | ||||||
|
D38999/26GD15BC
Amphenol Corporation
|
Check for Price | Yes | Active | 15 | FEMALE | CABLE | D | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | NO | C | NO | CORROSION RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | PLUG | NOT SPECIFIED | NOT SPECIFIED | 14,1 | 20,16 | THREADED | 53 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | D15 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 |