Filter Your Search
1 - 7 of 7 results
|
D38999/26FG39SE-LC
Amphenol Corporation
|
Check for Price | Yes | Active | 39 | FEMALE | CABLE | G | ALUMINUM ALLOY | GOLD (50) | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | E | NO | ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | PLUG | Gold (Au) | 37,2 | 20,16 | THREADED | 79 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | G39 | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||
|
D38999/26FG39SE-L/C
TE Connectivity
|
Check for Price | Yes | Active | 39 | 60 µm | 13 A | FEMALE | CABLE | G | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | N | 16 AWG | 20 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | PLUG | S37P2 | 37,2 | 20,16 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | G39 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | ||||||||
|
D38999/26FG39SE-LC
Esterline Technologies Corporation
|
Check for Price | Yes | Transferred | 39 | FEMALE | CABLE | G | ALUMINUM ALLOY | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, RFI ... more | NO | E | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | PLUG | Nickel (Ni) | 37,2 | 20,16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | G39 | ESTERLINE TECHNOLOGIES CORP | compliant | ||||||||||||||||||||
|
D38999/26FG39SE-LC
TE Connectivity
|
Check for Price | Yes | Active | 39 | FEMALE | CABLE | POLYETHYLENE | G | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | E | NO | CORROSION/ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | PLUG | NOT SPECIFIED | 37,2 | 20,16 | THREADED | 79 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | G39 | TE CONNECTIVITY LTD | not_compliant | ||||||||||||||||||
|
D38999/26FG39SE-LC
SOURIAU-SUNBANK
|
Check for Price | Yes | Transferred | 39 | FEMALE | CABLE | G | ALUMINUM ALLOY | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, RFI ... more | NO | E | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | PLUG | Nickel (Ni) | 37,2 | 20,16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | G39 | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||
|
D38999/26FG39SE-LC
Aero-Electric Connector Inc
|
Check for Price | No | Active | 39 | FEMALE | CABLE | G | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI/RFI SHIELDE... more | NO | E | NO | CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | PLUG | 37,2 | 20,16 | THREADED | 79 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | G39 | AERO-ELECTRIC CONNECTOR INC | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||
|
D38999/26FG39SE-LC
ITT Interconnect Solutions
|
Check for Price | Obsolete | 39 | FEMALE | CABLE | G | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, P... more | NO | E | NO | CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | PLUG | GOLD | 37,2 | 20,16 | THREADED | 79 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | G39 | ITT CANNON | compliant | EAR99 | 8536.69.40.20 |