Parametric results for: D38999/26FD97AE under Military Circular Connectors

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: d3899926fd97ae
Select parts from the table below to compare.
Compare
Compare
D38999/26FD97AE
Esterline Technologies Corporation
Check for Price Yes Transferred 12 MALE CABLE D ALUMINUM ALLOY NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, RFI ... more NO E NO FLUID RESISTANT NO YES -65 °C 200 °C SOLID PLUG Nickel (Ni) NOT SPECIFIED 8,4 20,16 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D97 ESTERLINE TECHNOLOGIES CORP unknown EAR99 8536.69.40.20
D38999/26FD97AE
Amphenol Corporation
Check for Price No Yes Active 12 MALE CABLE D ALUMINUM ALLOY GOLD (50) MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO E NO CORROSION/ENVIRONMENT/MOISTURE/VIBRATION RESISTANT NO e4 YES -65 °C 200 °C SOLID PLUG Gold (Au) NOT SPECIFIED 8,4 20,16 THREADED 51 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D97 AMPHENOL CORP compliant Amphenol
D38999/26FD97AE
Aero-Electric Connector Inc
Check for Price No No Active 12 MALE CABLE D ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI/RFI SHIELDE... more NO E NO CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT NO YES -65 °C 200 °C SOLID PLUG NOT SPECIFIED 8,4 20,16 THREADED 51 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D97 AERO-ELECTRIC CONNECTOR INC compliant EAR99 8536.69.40.20
D38999/26FD97AE
Defense Logistics Agency
Check for Price Active 12 MALE CABLE D ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE NO E NO ENVIRONMENT RESISTANT NO YES -65 °C 200 °C SOLID PLUG M39029/58-363,M39029/58-364 8,4 20,16 Crp Rear Rlse THREADED 51 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE Plug, Self Locking NICKEL CRIMP D97 DEFENSE LOGISTICS AGENCY unknown
D38999/26FD97AE
SOURIAU-SUNBANK
Check for Price Yes Yes Transferred 12 MALE CABLE D ALUMINUM ALLOY NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, RFI ... more NO E NO FLUID RESISTANT NO YES -65 °C 200 °C SOLID PLUG Nickel (Ni) NOT SPECIFIED 8,4 20,16 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D97 SOURIAU INC compliant
D38999/26FD97AE
ITT Interconnect Solutions
Check for Price Obsolete 12 MALE CABLE D ALUMINUM ALLOY GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, P... more NO E NO CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT NO e4 YES -65 °C 200 °C SOLID PLUG GOLD 8,4 20,16 THREADED 51 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D97 ITT CANNON compliant
D38999/26FD97AE
TE Connectivity
Check for Price Yes Active 12 60 µm 13 A MALE CABLE D ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 13A 1 POLARIZED N 16 AWG 20 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID PLUG S8P4 NOT SPECIFIED 8,4 20,16 RND PIN-SKT THREADED 51 YES YES MULTIPLE MATING PARTS AVAILABLE YES ONE GENERAL PURPOSE NO NICKEL CRIMP D97 TE CONNECTIVITY LTD compliant EAR99 8536.69.40.20 TE Connectivity
D38999/26FD97AE
Corsair Electrical Connectors Inc
Check for Price Active 12 MALE CABLE D ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 NO E NO ENVIRONMENT RESISTANT NO YES -65 °C 200 °C SOLID PLUG 8,4 20,16 THREADED 51 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D97 CORSAIR ELECTRICAL CONNECTORS INC unknown EAR99 8536.69.40.20