Parametric results for: D38999/26FD19PE-LC under Military Circular Connectors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: d3899926fd19pelc
Select parts from the table below to compare.
Compare
Compare
D38999/26FD19PE(LC)
Amphenol Corporation
Check for Price Active 19 MALE CABLE D ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO NO ENVIRONMENT/MOISTURE RESISTANT NO YES SOLID PLUG THREADED 51 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP AMPHENOL CORP unknown
D38999/26FD19PE-LC
TE Connectivity
Check for Price Yes Active 19 MALE CABLE POLYETHYLENE D ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO E NO CORROSION/ENVIRONMENT RESISTANT NO YES -65 °C 200 °C SOLID PLUG NOT SPECIFIED 19 20 THREADED 51 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D19 TE CONNECTIVITY LTD not_compliant TE Connectivity
D38999/26FD19PE-L/C
TE Connectivity
Check for Price Yes Active 19 60 µm 7.5 A MALE CABLE D ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 7.5A 1 POLARIZED N 18 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID PLUG 19 20 RND PIN-SKT THREADED 51 YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP D19 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/26FD19PE-LC
ITT Interconnect Solutions
Check for Price Yes Obsolete 19 MALE CABLE D ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, P... more NO E NO CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT NO YES -65 °C 200 °C SOLID PLUG NOT SPECIFIED 19 20 THREADED 51 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL SOLDER D19 ITT CANNON compliant EAR99 8536.69.40.20