Filter Your Search
1 - 3 of 3 results
|
D38999/26FB99HN-LC
TE Connectivity
|
$48.7960 | Yes | Active | 7 | MALE | CABLE | POLYETHYLENE | B | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | N | NO | CORROSION/ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | PLUG | NOT SPECIFIED | 7 | 20 | THREADED | 95 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | B99 | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | |||||||||||||||||
|
D38999/26FB99HN-LC
Amphenol Corporation
|
Check for Price | Yes | Active | 7 | MALE | CABLE | B | ALUMINUM ALLOY | GOLD (50) | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | N | NO | ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | PLUG | Gold (Au) | NOT SPECIFIED | 7 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | B99 | AMPHENOL CORP | unknown | Amphenol | |||||||||||||||||
|
D38999/26FB99HN-L/C
TE Connectivity
|
Check for Price | Yes | Active | 7 | 7.5 A | MALE | 1500 Cycles | CABLE AND PANEL | 11 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 7.5A | 1 | POLARIZED | N | 20 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | PLUG | 7 | 20 | RND PIN-SKT | THREADED | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | B99 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 |