Filter Your Search
1 - 10 of 21 results
|
D38999/26FB98SB
SOURIAU-SUNBANK
|
$24.2809 | Yes | Yes | Transferred | 6 | FEMALE | CABLE | B | ALUMINUM ALLOY | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, RFI ... more | NO | B | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | PLUG | Nickel (Ni) | NOT SPECIFIED | 6 | 20 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | B98 | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | not_compliant | ||||||||||||||||||||
|
D38999/26FB98SB-LC
TE Connectivity
|
$53.6918 | Yes | Active | 6 | FEMALE | CABLE | B | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | COMPATIBLE CONTACTS:M39029/56-351, EMI/RFI SHIELDED TYPE | NO | B | NO | ENVIRONMENT RESISTANT; FLUID RESISTANT; MOISTURE RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | PLUG | NOT SPECIFIED | 6 | 20 | THREADED | 90 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | B98 | TE CONNECTIVITY LTD | not_compliant | |||||||||||||||||||||
|
D38999/26FB98SB
TE Connectivity
|
$54.0145 | Yes | Active | 6 | 7.5 A | FEMALE | 500 Cycles | PANEL | 11 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 7.5A | 1 | POLARIZED | B | 850 V | 20 AWG | 24 AWG | NO | FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | PLUG | 6 | 20 | RND PIN-SKT | THREADED | 90 | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | SOLDER | B98 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | |||||||||
|
D38999/26FB98SB
Glenair Inc
|
$523.1459 | Yes | Active | 6 | FEMALE | CABLE | POLYETHYLENE | B | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | B | NO | CORROSION/ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | PLUG | 6 | 20 | THREADED | 90 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | B98 | GLENAIR INC | compliant | ||||||||||||||||||||||
|
D38999/26FB98SB-L/C
TE Connectivity
|
Check for Price | Yes | Active | 6 | 7.5 A | FEMALE | CABLE AND PANEL | 11 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 7.5A | 1 | POLARIZED | B | 20 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | PLUG | 6 | 20 | RND PIN-SKT | THREADED | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | B98 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | ||||||||||||
|
D38999/26FB98SB-LC
SOURIAU-SUNBANK
|
Check for Price | Yes | Transferred | 6 | FEMALE | CABLE | B | ALUMINUM ALLOY | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, RFI ... more | NO | B | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | PLUG | NICKEL | 6 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | B98 | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||
|
D38999/26FB98SB-LC
ITT Interconnect Solutions
|
Check for Price | Obsolete | 6 | FEMALE | CABLE | B | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, P... more | NO | B | NO | CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | PLUG | GOLD | 6 | 20 | THREADED | 90 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | B98 | ITT CANNON | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||
|
D38999/26FB98SB
Aero-Electric Connector Inc
|
Check for Price | No | No | Active | 6 | FEMALE | CABLE | B | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI/RFI SHIELDE... more | NO | B | NO | CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | PLUG | NOT SPECIFIED | 6 | 20 | THREADED | 90 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | B98 | AERO-ELECTRIC CONNECTOR INC | compliant | ||||||||||||||||||||
|
D38999/26FB98SBL
SOURIAU-SUNBANK
|
Check for Price | Yes | Yes | Transferred | 6 | FEMALE | CABLE | B | ALUMINUM ALLOY | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, RFI ... more | NO | B | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | PLUG | Nickel (Ni) | NOT SPECIFIED | 6 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | B98 | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | compliant | ||||||||||||||||||||
|
D38999/26FB98SB
Amphenol Corporation
|
Check for Price | No | Yes | Active | 6 | FEMALE | CABLE | B | ALUMINUM ALLOY | GOLD (50) | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | B | NO | ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | PLUG | GOLD | NOT SPECIFIED | 6 | 20 | THREADED | 90 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | B98 | AMPHENOL CORP | compliant | Amphenol |