Parametric results for: D38999/26F-C-35HA under Military Circular Connectors

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: d3899926fc35ha
Select parts from the table below to compare.
Compare
Compare
D38999/26FC35HA-L/C
TE Connectivity
Check for Price Yes Active 22 5 A MALE 1500 Cycles CABLE AND PANEL 13 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 5A 1 POLARIZED A 22 AWG 28 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID PLUG 22 22D RND PIN-SKT THREADED NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP C35 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/26F-C-35HA
HiRel Connectors Inc
Check for Price Active 22 MALE CABLE C ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-361 NO A NO ENVIRONMENT RESISTANT; FLUID RESISTANT NO YES -65 °C 200 °C SOLID PLUG 22 22D THREADED 113 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP C35 HI REL CONNECTORS INC unknown
D38999/26FC35HA
TE Connectivity
Check for Price Yes Active 22 5 A MALE 1500 Cycles CABLE AND PANEL 13 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 5A 1 POLARIZED A 22 AWG 28 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID PLUG 22 22D RND PIN-SKT THREADED 113 NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP C35 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/26FC35HA-LC
Amphenol Corporation
Check for Price Yes Active 22 MALE CABLE C ALUMINUM ALLOY GOLD (50) MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO A NO ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 200 °C SOLID PLUG Gold (Au) NOT SPECIFIED 22 22D THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP C35 AMPHENOL CORP unknown Amphenol
D38999/26FC35HA
Defense Logistics Agency
Check for Price Active 22 MALE CABLE C ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE NO A NO ENVIRONMENT RESISTANT NO YES -65 °C 200 °C SOLID PLUG M39029/107-620 22 22D Crp Rear Rlse THREADED 113 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE Plug, Self Locking NICKEL CRIMP C35 DEFENSE LOGISTICS AGENCY unknown
D38999/26FC35HA
Amphenol Corporation
Check for Price No Yes Active 22 MALE CABLE C ALUMINUM ALLOY GOLD (50) MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO A NO ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 200 °C SOLID PLUG Gold (Au) NOT SPECIFIED 22 22D THREADED 113 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP C35 AMPHENOL CORP compliant EAR99 8536.69.40.20 Amphenol
D38999/26FC35HA-LC
TE Connectivity
Check for Price Yes Active 22 MALE CABLE POLYETHYLENE C ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO A NO CORROSION/ENVIRONMENT RESISTANT NO YES -65 °C 200 °C SOLID PLUG NOT SPECIFIED 22 22D THREADED 113 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP C35 TE CONNECTIVITY LTD not_compliant
D38999/26FC35HA
Corsair Electrical Connectors Inc
Check for Price Active 22 MALE CABLE C ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 NO A NO ENVIRONMENT RESISTANT NO YES -65 °C 200 °C SOLID PLUG 22 22D THREADED 113 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP C35 CORSAIR ELECTRICAL CONNECTORS INC unknown EAR99 8536.69.40.20