Filter Your Search
1 - 2 of 2 results
|
D38999/25YH35DB
Glenair Inc
|
Check for Price | Active | 100 | FEMALE | BOARD | H | STAINLESS STEEL | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED | NO | B | NO | ENVIRONMENT RESISTANT; CORROSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD | 100 | 22D | THREADED | 49 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | SOLDER MOUNT RECEPTACLE | PASSIVATED | SOLDER | H35 | GLENAIR INC | compliant | EAR99 | 8536.69.40.20 | ||||||||||||
|
D38999/25YH35DB
TE Connectivity
|
Check for Price | Active | 100 | 5 A | FEMALE | BOARD AND PANEL | 23 | STAINLESS STEEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 5A | 1 | POLARIZED | B | 22 AWG | 28 AWG | NO | ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | RND PIN-SKT | THREADED | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | SOLDER | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 |