Parametric results for: D38999/24ZF32PB under Military Circular Connectors

Filter Your Search

1 - 10 of 12 results

|
Manufacturer Part Number: d3899924zf32pb
Select parts from the table below to compare.
Compare
Compare
D38999/24ZF32PB
SOURIAU-SUNBANK
$37.8820 Yes Transferred 32 MALE CABLE AND PANEL POLYETHYLENE F ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO B CORROSION/ENVIRONMENT RESISTANT -65 °C 175 °C SOLID RECEPTACLE 32 20 THREADED 49 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE ZINC NICKEL CRIMP F32 SOURIAU-SUNBANK CONNECTION TECHNOLOGIES unknown EAR99 8536.69.40.20 4 Military: -65C to +175C RoHS 2 (2011/65/EU) DRC Conflict Free CMRT V4.01b
D38999/24ZF32PB
TE Connectivity
$169.7936 Yes Active 32 7.5 A MALE CABLE AND PANEL 19 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 7.5A 1 POLARIZED B 20 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE 32 20 RND PIN-SKT THREADED 49 YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO ZINC NICKEL CRIMP F32 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20 4 Military: -65C to +200C RoHS 2 (2015/863/EU) DRC Conflict Free Undeterminable CMRT V6.31 6(c)
D38999/24ZF32PB-L/C
TE Connectivity
Check for Price Active 32 60 µm 7.5 A MALE CABLE AND PANEL F ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 7.5A 1 POLARIZED N 18 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE 32 20 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO ZINC NICKEL CRIMP F32 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20 4 Military: -65C to +200C RoHS 2 (2015/863/EU) DRC Conflict Free Undeterminable CMRT V6.31 6(c)
D38999/24ZF32PB
Corsair Electrical Connectors Inc
Check for Price Yes Active 32 MALE CABLE AND PANEL F ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 NO B NO ENVIRONMENT RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE 32 20 THREADED 49 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE ZINC NICKEL CRIMP F32 CORSAIR ELECTRICAL CONNECTORS INC unknown EAR99 8536.69.40.20 4 Military: -65C to +175C RoHS 2 (2011/65/EU) DRC Conflict Free CMRT V6.01
D38999/24ZF32PB-LC
SOURIAU-SUNBANK
Check for Price Yes Transferred 32 MALE CABLE AND PANEL POLYETHYLENE F ALUMINUM ALLOY MIL SERIES CONNECTOR STADARD: MIL-DTL-38999 NO NO CORROSION/FLUID RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE 32 20 THREADED 49 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE ZINC NICKEL F32 SOURIAU-SUNBANK CONNECTION TECHNOLOGIES compliant EAR99 8536.69.40.20 4 Military: -65C to +200C RoHS 2 (2015/863/EU) DRC Conflict Free Undeterminable CMRT V6.10 2018-06-27
D38999/24ZF32PB-LC
Amphenol Corporation
Check for Price Yes Active 32 MALE CABLE AND PANEL F ALUMINUM ALLOY GOLD OVER NICKEL MIL SERIES CONNECTOR NO B NO CORROSION RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE NOT APPLICABLE COPPER ALLOY 32 20 THREADED 49 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE ZINC NICKEL CRIMP F32 AMPHENOL CORP unknown EAR99 8536.69.40.20 4 Military: -65C to +175C RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable Conflict Minerals Statement
D38999/24ZF32PB-LC
Esterline Technologies Corporation
Check for Price Yes Transferred 32 MALE CABLE AND PANEL POLYETHYLENE F ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO B CORROSION/ENVIRONMENT RESISTANT -65 °C 175 °C SOLID RECEPTACLE 32 20 THREADED 49 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE ZINC NICKEL CRIMP F32 ESTERLINE TECHNOLOGIES CORP compliant EAR99 8536.69.40.20 4 Military: -65C to +175C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V5.11 2018-06-27
D38999/24ZF32PB
Amphenol Corporation
Check for Price Yes Active 32 MALE CABLE AND PANEL F ALUMINUM ALLOY GOLD OVER NICKEL MIL SERIES CONNECTOR NO B NO CORROSION RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE COPPER ALLOY 32 20 THREADED 49 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE ZINC NICKEL CRIMP F32 AMPHENOL CORP unknown EAR99 8536.69.40.20 4 Military: -65C to +175C RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable Conflict Minerals Statement
D38999/24ZF32PB
Esterline Technologies Corporation
Check for Price Yes Transferred 32 MALE CABLE AND PANEL POLYETHYLENE F ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO B CORROSION/ENVIRONMENT RESISTANT e4 -65 °C 175 °C SOLID RECEPTACLE Gold (Au) - with Nickel (Ni) barrier 32 20 THREADED 49 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE ZINC NICKEL CRIMP F32 ESTERLINE TECHNOLOGIES CORP compliant EAR99 8536.69.40.20 4 Military: -65C to +175C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V5.11 6(c) 2015-06-15
D38999/24ZF32PB
Aero-Electric Connector Inc
Check for Price Yes Active 32 MALE CABLE AND PANEL F ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 SERIES III, POLARIZED NO B CORROSION/ENVIRONMENT/FLUID RESISTANT -65 °C 175 °C SOLID RECEPTACLE NOT SPECIFIED 32 20 THREADED 49 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE ZINC NICKEL PLATED CRIMP F32 AERO-ELECTRIC CONNECTOR INC unknown EAR99 8536.69.40.20 4 Military: -65C to +175C RoHS 2 (2011/65/EU) DRC Conflict Free CMRT V5.12