Parametric results for: D38999/24ZE26PA-LC under Military Circular Connectors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: d3899924ze26palc
Select parts from the table below to compare.
Compare
Compare
D38999/24ZE26PA-LC
TE Connectivity
Check for Price Yes Active 26 MALE CABLE AND PANEL POLYETHYLENE E ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO A CORROSION/ENVIRONMENT RESISTANT -65 °C 175 °C SOLID RECEPTACLE NOT SPECIFIED 26 20 THREADED 135 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE ZINC NICKEL CRIMP E26 TE CONNECTIVITY LTD not_compliant
D38999/24ZE26PA-L/C
TE Connectivity
Check for Price Yes Active 26 60 µm 5 A MALE CABLE AND PANEL E ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 5A 1 POLARIZED N 22 AWG 26 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE 26 20 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO ZINC NICKEL CRIMP E26 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/24ZE26PA-LC
Aero-Electric Connector Inc
Check for Price Yes Active 26 MALE CABLE AND PANEL E ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 SERIES III, POLARIZED NO A CORROSION/ENVIRONMENT/FLUID RESISTANT -65 °C 175 °C SOLID RECEPTACLE NOT SPECIFIED 26 20 THREADED 135 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE ZINC NICKEL PLATED CRIMP E26 AERO-ELECTRIC CONNECTOR INC unknown EAR99 8536.69.40.20
D38999/24ZE26PA-LC
Amphenol Corporation
Check for Price Yes Active 26 MALE CABLE AND PANEL E ALUMINUM ALLOY GOLD OVER NICKEL MIL SERIES CONNECTOR NO A NO CORROSION RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE NOT APPLICABLE COPPER ALLOY 26 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE ZINC NICKEL CRIMP E26 AMPHENOL CORP unknown EAR99 8536.69.40.20 Amphenol