Parametric results for: D38999/24ZE26AB under Military Circular Connectors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: d3899924ze26ab
Select parts from the table below to compare.
Compare
Compare
D38999/24ZE26AB
SOURIAU-SUNBANK
$29.8795 Yes Transferred 26 MALE CABLE AND PANEL POLYETHYLENE E ALUMINIUM ALLOY GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 SERIES III, POLARIZED NO B NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY 26 20 THREADED 80 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE BLACK ZINC NICKEL PLATED CRIMP E26 SOURIAU-SUNBANK CONNECTION TECHNOLOGIES unknown EAR99 8536.69.40.20
D38999/24ZE26AB
TE Connectivity
Check for Price Yes Active 26 7.5 A MALE CABLE AND PANEL 17 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 7.5A 1 POLARIZED B 20 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE 26 20 RND PIN-SKT THREADED 49 YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO ZINC NICKEL CRIMP E26 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
D38999/24ZE26AB
Amphenol Corporation
Check for Price Yes Active 26 MALE CABLE AND PANEL E ALUMINUM ALLOY GOLD OVER NICKEL MIL SERIES CONNECTOR NO B NO CORROSION RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE COPPER ALLOY 26 20 THREADED 49 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE ZINC NICKEL CRIMP E26 AMPHENOL CORP unknown
D38999/24ZE26AB
Corsair Electrical Connectors Inc
Check for Price Active 26 MALE CABLE AND PANEL E ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 NO B NO ENVIRONMENT RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE 26 20 THREADED 49 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE ZINC NICKEL CRIMP E26 CORSAIR ELECTRICAL CONNECTORS INC unknown EAR99 8536.69.40.20
D38999/24ZE26AB
Esterline Technologies Corporation
Check for Price Yes Transferred 26 MALE CABLE AND PANEL POLYETHYLENE E ALUMINUM ALLOY GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO B CORROSION/ENVIRONMENT RESISTANT e4 -65 °C 175 °C SOLID RECEPTACLE Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY 26 20 THREADED 49 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE ZINC NICKEL CRIMP E26 ESTERLINE TECHNOLOGIES CORP compliant EAR99 8536.69.40.20