Parametric results for: D38999/24WJ35SN-LC under Military Circular Connectors

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: d3899924wj35snlc
Select parts from the table below to compare.
Compare
Compare
D38999/24WJ35SN-LC
TE Connectivity
$30.1351 Yes Active 128 FEMALE CABLE AND PANEL J ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-C-38999, EMI SHIELDED NO N NO CORROSION/FLUID/IMMERSION RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE NOT SPECIFIED 128 22D THREADED 80 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP J35 TE CONNECTIVITY LTD compliant TE Connectivity
D38999/24WJ35SN-LC
SOURIAU-SUNBANK
$78.5198 No Transferred 128 FEMALE CABLE AND PANEL J ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56348 NO NO FLUID RESISTANT NO YES SOLID RECEPTACLE THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP SOURIAU-SUNBANK CONNECTION TECHNOLOGIES not_compliant EAR99 8536.69.40.20
D38999/24WJ35SN-LC
Aero-Electric Connector Inc
Check for Price No Active 128 FEMALE CABLE AND PANEL J ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56-348 NO N NO CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE 128 22D THREADED 80 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP J35 AERO-ELECTRIC CONNECTOR INC compliant EAR99 8536.69.40.20
D38999/24WJ35SN-LC
Amphenol Corporation
Check for Price No Active 128 FEMALE CABLE AND PANEL J ALUMINUM ALLOY GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO CORROSION/ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE Gold (Au) COPPER ALLOY 128 22D THREADED 80 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP J35 AMPHENOL CORP compliant Amphenol EAR99 8536.69.40.20
D38999/24WJ35SN-LC
Esterline Technologies Corporation
Check for Price No Transferred 128 FEMALE CABLE AND PANEL J ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56348 NO N NO FLUID RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE 128 22D THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP J35 ESTERLINE TECHNOLOGIES CORP not_compliant EAR99 8536.69.40.20
D38999/24WJ35SN-LC
ITT Interconnect Solutions
Check for Price Obsolete 128 FEMALE CABLE AND PANEL J ALUMINUM ALLOY GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDING NO N NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE GOLD 128 22D THREADED 80 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP J35 ITT CANNON compliant EAR99 8536.69.40.20
D38999/24WJ35SN-L/C
TE Connectivity
Check for Price Active 128 60 µm 5 A FEMALE CABLE AND PANEL J ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 5A 1 POLARIZED N 22 AWG 26 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 128 22D RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP J35 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20