Parametric results for: D38999/24WJ20SC-LC under Military Circular Connectors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: d3899924wj20sclc
Select parts from the table below to compare.
Compare
Compare
D38999/24WJ20SC-LC
Amphenol Corporation
Check for Price No Active 30 FEMALE CABLE AND PANEL J ALUMINUM ALLOY GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO C NO CORROSION/ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE Gold (Au) COPPER ALLOY 10,13,4,3 20,16,12C,8TW THREADED 66 YES MULTIPLE MATING PARTS AVAILABLE YES GENERAL PURPOSE CADMIUM CRIMP J20 AMPHENOL CORP unknown EAR99 8536.69.40.20
D38999/24WJ20SC-LC
Aero-Electric Connector Inc
Check for Price No Active 30 FEMALE CABLE AND PANEL J ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMP... more NO C NO CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE NOT APPLICABLE NOT SPECIFIED 10,13,4,3 20,16,12C,8TW THREADED 66 YES MULTIPLE MATING PARTS AVAILABLE YES GENERAL PURPOSE CADMIUM CRIMP J20 AERO-ELECTRIC CONNECTOR INC unknown EAR99 8536.69.40.20
D38999/24WJ20SC-L/C
TE Connectivity
Check for Price No Active 30 60 µm 13 A FEMALE CABLE AND PANEL J ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 13A 1 POLARIZED N 16 AWG 20 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE S13P17 NOT SPECIFIED 10,13,4,3 20,16,12C,8TW RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE YES ONE GENERAL PURPOSE NO CADMIUM CRIMP J20 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/24WJ20SC-LC
TE Connectivity
Check for Price No Active 30 FEMALE CABLE AND PANEL POLYETHYLENE J ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO C CORROSION/ENVIRONMENT RESISTANT -65 °C 175 °C SOLID RECEPTACLE NOT SPECIFIED 10,13,4,3 20,16,12C,8TW THREADED 66 YES MULTIPLE MATING PARTS AVAILABLE YES GENERAL PURPOSE CADMIUM CRIMP J20 TE CONNECTIVITY LTD not_compliant