Parametric results for: D38999/24WG35HN under Military Circular Connectors

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: d3899924wg35hn
Select parts from the table below to compare.
Compare
Compare
D38999/24WG35HN
Amphenol Corporation
Check for Price No No Active 79 MALE CABLE AND PANEL G ALUMINUM ALLOY GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO CORROSION/ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE Gold (Au) COPPER ALLOY 79 22D THREADED 80 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP G35 AMPHENOL CORP compliant EAR99 8536.69.40.20 Amphenol
D38999/24WG35HN-L/C
TE Connectivity
Check for Price No Active 79 60 µm 5 A MALE CABLE AND PANEL G ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 5A 1 POLARIZED N 22 AWG 26 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 79 22D RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP G35 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/24WG35HN
SOURIAU-SUNBANK
Check for Price No Transferred 79 MALE CABLE AND PANEL POLYETHYLENE G ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO N CORROSION/ENVIRONMENT RESISTANT -65 °C 175 °C SOLID RECEPTACLE 79 22D THREADED 80 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP G35 SOURIAU-SUNBANK CONNECTION TECHNOLOGIES unknown
D38999/24WG35HN-LC
Amphenol Corporation
Check for Price No Active 79 MALE CABLE AND PANEL G ALUMINUM ALLOY GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO CORROSION/ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE Gold (Au) COPPER ALLOY 79 22D THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP G35 AMPHENOL CORP unknown Amphenol
D38999/24W-G-35HN
HiRel Connectors Inc
Check for Price Active 79 MALE CABLE AND PANEL G ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-361 NO N NO CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE 79 22D THREADED 80 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP G35 HI REL CONNECTORS INC unknown
D38999/24WG35HN
Corsair Electrical Connectors Inc
Check for Price Active 79 MALE CABLE AND PANEL G ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 NO N NO CORROSION/ENVIRONMENT RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE 79 22D THREADED 80 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP G35 CORSAIR ELECTRICAL CONNECTORS INC unknown EAR99 8536.69.40.20
D38999/24WG35HN
TE Connectivity
Check for Price No Active 79 60 µm 5 A MALE CABLE AND PANEL G ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 5A 1 POLARIZED N 22 AWG 26 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE 79 22D RND PIN-SKT THREADED 80 YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP G35 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/24WG35HN-LC
TE Connectivity
Check for Price No Active 79 MALE CABLE AND PANEL POLYETHYLENE G ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO N CORROSION/ENVIRONMENT RESISTANT -65 °C 175 °C SOLID RECEPTACLE NOT SPECIFIED 79 22D THREADED 80 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP G35 TE CONNECTIVITY LTD not_compliant
D38999/24WG35HN
Defense Logistics Agency
Check for Price Active 79 MALE CABLE AND PANEL G ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-C 38999 NO N ENVIRONMENT RESISTANT YES -65 °C 175 °C SOLID RECEPTACLE M39029/107-620 79 22D Crp Rear Rlse THREADED 80 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE Receptacle, Jam Nut CADMIUM CRIMP G35 DEFENSE LOGISTICS AGENCY unknown