Parametric results for: D38999/24WF28JE under Military Circular Connectors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: d3899924wf28je
Select parts from the table below to compare.
Compare
Compare
D38999/24WF28JE
Amphenol Corporation
Check for Price No Active 28 FEMALE CABLE AND PANEL F ALUMINUM ALLOY GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO E NO CORROSION/ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE Gold (Au) COPPER ALLOY 26,2 20,16 THREADED 79 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP F28 AMPHENOL CORP unknown
D38999/24WF28JE
Defense Logistics Agency
Check for Price Active 28 FEMALE CABLE AND PANEL F ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-C 38999 NO E ENVIRONMENT RESISTANT YES -65 °C 175 °C SOLID RECEPTACLE M39029/106-615,M39029/106-616 26,2 20,16 Crp Rear Rlse THREADED 79 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE Receptacle, Jam Nut CADMIUM CRIMP F28 DEFENSE LOGISTICS AGENCY unknown
D38999/24WF28JE-L/C
TE Connectivity
Check for Price Active 28 FEMALE CABLE AND PANEL F ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO E NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE 26,2 20,16 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP F28 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
D38999/24WF28JE-LC
Amphenol Corporation
Check for Price Active 28 FEMALE CABLE AND PANEL F ALUMINUM ALLOY GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO E NO CORROSION/ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE GOLD COPPER ALLOY 26,2 20,16 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP F28 AMPHENOL CORP unknown EAR99 8536.69.40.20
D38999/24WF28JE
TE Connectivity
Check for Price Active 28 FEMALE CABLE AND PANEL F ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO E NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE 26,2 20,16 THREADED 79 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP F28 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
D38999/24W-F-28JE
HiRel Connectors Inc
Check for Price Active 28 FEMALE CABLE AND PANEL F ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/56-351, M39029/56-352 NO E NO CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE 26,2 20,16 THREADED 79 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP F28 HI REL CONNECTORS INC unknown