Filter Your Search
1 - 7 of 7 results
|
D38999/24WE8JC-LC
TE Connectivity
|
$24.8666 | No | Active | 8 | FEMALE | CABLE AND PANEL | POLYETHYLENE | E | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | C | CORROSION/ENVIRONMENT RESISTANT | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 8 | 16 | THREADED | 66 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | E8 | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||
|
D38999/24WE8JC
TE Connectivity
|
$74.7744 | No | Active | 8 | 60 µm | 5 A | FEMALE | PANEL | E | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 5A | 1 | POLARIZED | N | 22 AWG | 26 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 8 | 16 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | E8 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | |||||||||||||
|
D38999/24W-E-8JC
HiRel Connectors Inc
|
Check for Price | Active | 8 | FEMALE | CABLE AND PANEL | E | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-352 | NO | C | NO | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | 8 | 16 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | E8 | HI REL CONNECTORS INC | unknown | ||||||||||||||||||||||||||
|
D38999/24WE8JC
Amphenol Corporation
|
Check for Price | No | No | Active | 8 | FEMALE | CABLE AND PANEL | E | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | C | NO | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | Gold (Au) | COPPER ALLOY | 8 | 16 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | E8 | AMPHENOL CORP | compliant | |||||||||||||||||||||
|
D38999/24WE8JC-LC
Amphenol Corporation
|
Check for Price | No | Active | 8 | FEMALE | CABLE AND PANEL | E | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | C | NO | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | Gold (Au) | COPPER ALLOY | 8 | 16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | E8 | AMPHENOL CORP | unknown | Amphenol | |||||||||||||||||||||
|
D38999/24WE8JC
Defense Logistics Agency
|
Check for Price | Active | 8 | FEMALE | CABLE AND PANEL | E | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999 | NO | C | ENVIRONMENT RESISTANT | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | M39029/106-616 | 8 | 16 | Crp Rear Rlse | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Receptacle, Jam Nut | CADMIUM | CRIMP | E8 | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||||||||||||||||
|
D38999/24WE8JC-L/C
TE Connectivity
|
Check for Price | No | Active | 8 | 60 µm | 5 A | FEMALE | PANEL | E | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 5A | 1 | POLARIZED | N | 22 AWG | 26 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 8 | 16 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | E8 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 |