Parametric results for: D38999/24WE26PB-LC under Military Circular Connectors

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: d3899924we26pblc
Select parts from the table below to compare.
Compare
Compare
D38999/24WE26PB-LC
SOURIAU-SUNBANK
Check for Price Buy No Transferred 26 MALE CABLE AND PANEL E ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 NO NO FLUID RESISTANT NO YES SOLID RECEPTACLE THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP SOURIAU-SUNBANK CONNECTION TECHNOLOGIES not_compliant EAR99 8536.69.40.20
D38999/24WE26PB-LC
Amphenol Corporation
Check for Price Buy No Active 26 MALE CABLE AND PANEL E ALUMINUM ALLOY GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO B NO CORROSION/ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE Gold (Au) COPPER ALLOY 26 20 THREADED 49 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP E26 AMPHENOL CORP compliant EAR99 8536.69.40.20 Amphenol
D38999/24WE26PB-L/C
TE Connectivity
Check for Price Buy Active 26 60 µm 5 A MALE CABLE AND PANEL E ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 5A 1 POLARIZED N 22 AWG 26 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 26 20 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP E26 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
D38999/24WE26PB-LC
Esterline Technologies Corporation
Check for Price Buy No Transferred 26 MALE CABLE AND PANEL E ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 NO B NO FLUID RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE 26 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP E26 ESTERLINE TECHNOLOGIES CORP not_compliant EAR99 8536.69.40.20
D38999/24WE26PB-LC
Aero-Electric Connector Inc
Check for Price Buy No Active 26 MALE CABLE AND PANEL E ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58-363 NO B NO CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE 26 20 THREADED 49 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP E26 AERO-ELECTRIC CONNECTOR INC compliant EAR99 8536.69.40.20
D38999/24WE26PB-LC
ITT Interconnect Solutions
Check for Price Buy Obsolete 26 MALE CABLE AND PANEL E ALUMINUM ALLOY GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDING, POLARIZED NO B NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE GOLD 26 20 THREADED 49 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP E26 ITT CANNON compliant EAR99 8536.69.40.20
D38999/24WE26PB-LC
TE Connectivity
Check for Price Buy Yes Active 26 MALE CABLE AND PANEL E ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-C-38999, EMI SHIELDED NO B NO CORROSION/FLUID/IMMERSION RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE NOT SPECIFIED 26 20 THREADED 49 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP E26 TE CONNECTIVITY LTD compliant