Parametric results for: D38999/24WD15PN-LC under Military Circular Connectors

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: d3899924wd15pnlc
Select parts from the table below to compare.
Compare
Compare
D38999/24WD15PN-LC
Aero-Electric Connector Inc
Check for Price No Active 15 MALE CABLE AND PANEL D ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMP... more NO N NO CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE Gold (Au) - with Nickel (Ni) barrier 14,1 20,16 THREADED 95 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP D15 AERO-ELECTRIC CONNECTOR INC compliant EAR99 8536.69.40.20
D38999/24WD15PN-LC
Esterline Technologies Corporation
Check for Price No Transferred 15 MALE CABLE AND PANEL D ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/58 363; M39029/58 364 NO N NO FLUID RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE 14,1 20,16 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP D15 ESTERLINE TECHNOLOGIES CORP not_compliant EAR99 8536.69.40.20
D38999/24WD15PN-LC
TE Connectivity
Check for Price No Active 15 MALE CABLE AND PANEL D ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 NO N NO CORROSION RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE GOLD NOT SPECIFIED 14,1 20,16 THREADED 95 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP D15 TE CONNECTIVITY LTD not_compliant
D38999/24WD15PN-LC
Amphenol Corporation
Check for Price No Active 15 MALE CABLE AND PANEL D ALUMINUM ALLOY GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO CORROSION/ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE Gold (Au) COPPER ALLOY 14,1 20,16 THREADED 95 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP D15 AMPHENOL CORP compliant EAR99 8536.69.40.20 Amphenol
D38999/24WD15PN-LC
ITT Interconnect Solutions
Check for Price Obsolete 15 MALE CABLE AND PANEL D ALUMINUM ALLOY GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDING NO N NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE GOLD 14,1 20,16 THREADED 95 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP D15 ITT CANNON compliant EAR99 8536.69.40.20
D38999/24WD15PN-L/C
TE Connectivity
Check for Price No Active 15 60 µm 13 A MALE CABLE AND PANEL D ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 13A 1 POLARIZED N 16 AWG 20 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 14,1 20,16 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP D15 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/24WD15PN-LC
SOURIAU-SUNBANK
Check for Price No Transferred 15 MALE CABLE AND PANEL D ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/58 363; M39029/58 364 NO NO FLUID RESISTANT NO YES SOLID RECEPTACLE THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP SOURIAU-SUNBANK CONNECTION TECHNOLOGIES not_compliant EAR99 8536.69.40.20