Filter Your Search
1 - 3 of 3 results
|
D38999/24WC35JD-LC
TE Connectivity
|
Check for Price Buy | No | Active | 22 | FEMALE | CABLE AND PANEL | POLYETHYLENE | C | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | D | CORROSION/ENVIRONMENT RESISTANT | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 22 | 22D | THREADED | 119 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | C35 | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||
|
D38999/24WC35JD-L/C
TE Connectivity
|
Check for Price Buy | No | Active | 22 | 5 A | FEMALE | 1500 Cycles | CABLE AND PANEL | 13 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 5A | 1 | POLARIZED | D | 22 AWG | 28 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 175 °C | SOLID | RECEPTACLE | PREASSEM CONN | NOT SPECIFIED | 22 | 22D | RND PIN-SKT | THREADED | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | C35 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | |||||||
|
D38999/24WC35JD-LC
Amphenol Corporation
|
Check for Price Buy | No | Active | 22 | FEMALE | CABLE AND PANEL | C | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | D | NO | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | Gold (Au) | COPPER ALLOY | 22 | 22D | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | C35 | AMPHENOL CORP | unknown | Amphenol |