Filter Your Search
1 - 5 of 5 results
|
D38999/24TJ24SD-L/C
TE Connectivity
|
Check for Price | Active | 24 | 60 µm | 23 A | FEMALE | PANEL | J | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 23A | 1 | POLARIZED | N | 12 AWG | 14 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | S12P12 | 12,12 | 16,12 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | NO | NICKEL PTFE | CRIMP | J24 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | ||||||
|
D38999/24TJ24SD-LC
Amphenol Corporation
|
Check for Price | Active | 24 | FEMALE | CABLE AND PANEL | J | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED, DURMALON | NO | D | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | GOLD | COPPER ALLOY | 12,12 | 16,12 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | J24 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||
|
D38999/24TJ24SD
TE Connectivity
|
Check for Price | Active | 24 | 60 µm | 23 A | FEMALE | PANEL | J | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 23A | 1 | POLARIZED | N | 12 AWG | 14 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | S12P12 | 12,12 | 16,12 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | NO | NICKEL PTFE | CRIMP | J24 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | ||||||
|
D38999/24TJ24SD
Corsair Electrical Connectors Inc
|
Check for Price | Active | 24 | FEMALE | CABLE AND PANEL | J | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | D | NO | ENVIRONMENT RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | 12,12 | 16,12 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | J24 | CORSAIR ELECTRICAL CONNECTORS INC | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||||||
|
D38999/24TJ24SD
Amphenol Corporation
|
Check for Price | Active | 24 | FEMALE | CABLE AND PANEL | J | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED, DURMALON | NO | D | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | GOLD | COPPER ALLOY | 12,12 | 16,12 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | J24 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 |