Filter Your Search
1 - 5 of 5 results
|
D38999/24TE8PE
Amphenol Corporation
|
Check for Price | Active | 8 | MALE | CABLE AND PANEL | E | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED, DURMALON | NO | E | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | GOLD | COPPER ALLOY | 8 | 16 | THREADED | 79 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | E8 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | 4 | Military: -65C to +175C | RoHS 2 (2011/65/EU) | DRC Conflict Free Undeterminable | Conflict Minerals Statement | ||||||||||||||||||
|
D38999/24TE8PE
Corsair Electrical Connectors Inc
|
Check for Price | Active | 8 | MALE | CABLE AND PANEL | E | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | E | NO | ENVIRONMENT RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | 8 | 16 | THREADED | 79 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | E8 | CORSAIR ELECTRICAL CONNECTORS INC | unknown | EAR99 | 8536.69.40.20 | 4 | Military: -65C to +175C | DRC Conflict Free | CMRT V6.01 | |||||||||||||||||||||||
|
D38999/24TE8PE
TE Connectivity
|
Check for Price | Active | 8 | 60 µm | 5 A | MALE | CABLE AND PANEL | E | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 5A | 1 | POLARIZED | N | 22 AWG | 26 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 8 | 16 | RND PIN-SKT | THREADED | 79 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL PTFE | CRIMP | E8 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | 4 | Military: -65C to +200C | RoHS 2 (2015/863/EU) | DRC Conflict Free Undeterminable | CMRT V6.31 | 6(c) | 2021-07-08 | 541-02-6, 7439-92-1 | [object Object] | ||||||
|
D38999/24TE8PE-LC
Amphenol Corporation
|
Check for Price | Active | 8 | MALE | CABLE AND PANEL | E | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED, DURMALON | NO | E | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | GOLD | COPPER ALLOY | 8 | 16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | E8 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | 4 | Military: -65C to +175C | RoHS 2 (2011/65/EU) | DRC Conflict Free Undeterminable | Conflict Minerals Statement | |||||||||||||||||||
|
D38999/24TE8PE-L/C
TE Connectivity
|
Check for Price | Active | 8 | 60 µm | 5 A | MALE | CABLE AND PANEL | E | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 5A | 1 | POLARIZED | N | 22 AWG | 26 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 8 | 16 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL PTFE | CRIMP | E8 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | 4 | Military: -65C to +200C | RoHS 2 (2015/863/EU) | DRC Conflict Free Undeterminable | CMRT V6.31 | 6(c) |