Filter Your Search
1 - 3 of 3 results
|
D38999/24TD19BN
Amphenol Corporation
|
Check for Price | Yes | Active | 19 | FEMALE | CABLE AND PANEL | D | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | NO | N | NO | CORROSION RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | GOLD | COPPER ALLOY | 19 | 20 | THREADED | 95 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | D19 | AMPHENOL CORP | unknown | Amphenol | |||||||||||||||||
|
D38999/24TD19BN
Corsair Electrical Connectors Inc
|
Check for Price | Active | 19 | FEMALE | CABLE AND PANEL | D | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | N | NO | ENVIRONMENT RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | 19 | 20 | THREADED | 95 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | D19 | CORSAIR ELECTRICAL CONNECTORS INC | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||||||
|
D38999/24TD19BN
TE Connectivity
|
Check for Price | Yes | Active | 19 | 60 µm | 7.5 A | FEMALE | CABLE AND PANEL | D | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 7.5A | 1 | POLARIZED | N | 18 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 19 | 20 | RND PIN-SKT | THREADED | 95 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL PTFE | CRIMP | D19 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 |