Filter Your Search
1 - 4 of 4 results
|
D38999/24TB99JN
Amphenol Corporation
|
Check for Price | Yes | Active | 7 | FEMALE | CABLE AND PANEL | B | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, DURMALON | NO | N | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | Gold (Au) | COPPER ALLOY | 7 | 20 | THREADED | 95 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | B99 | AMPHENOL CORP | unknown | Amphenol | |||||||||||||||||
|
D38999/24TB99JN-L/C
TE Connectivity
|
Check for Price | Active | 7 | 7.5 A | FEMALE | 1500 Cycles | CABLE AND PANEL | 11 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 7.5A | 1 | POLARIZED | N | 20 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 175 °C | SOLID | RECEPTACLE | PREASSEM CONN | 7 | 20 | RND PIN-SKT | THREADED | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL PTFE | CRIMP | B99 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | |||||||||
|
D38999/24TB99JN
TE Connectivity
|
Check for Price | Yes | Active | 7 | 7.5 A | FEMALE | 1500 Cycles | CABLE AND PANEL | 11 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 7.5A | 1 | POLARIZED | N | 20 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 175 °C | SOLID | RECEPTACLE | PREASSEM CONN | 7 | 20 | RND PIN-SKT | THREADED | 95 | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL PTFE | CRIMP | B99 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | |||||||
|
D38999/24TB99JN-LC
Amphenol Corporation
|
Check for Price | Yes | Active | 7 | FEMALE | CABLE AND PANEL | B | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, DURMALON | NO | N | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | Gold (Au) | COPPER ALLOY | 7 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | B99 | AMPHENOL CORP | unknown | Amphenol |