Parametric results for: D38999/24TB99JA under Military Circular Connectors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: d3899924tb99ja
Select parts from the table below to compare.
Compare
Compare
D38999/24TB99JA-LC
TE Connectivity
Check for Price Yes Active 7 FEMALE CABLE AND PANEL POLYETHYLENE B ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO A CORROSION/ENVIRONMENT RESISTANT -65 °C 175 °C SOLID RECEPTACLE NOT SPECIFIED 7 20 THREADED 113 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE DURMALON CRIMP B99 TE CONNECTIVITY LTD unknown
D38999/24TB99JA-L/C
TE Connectivity
Check for Price Yes Active 7 7.5 A FEMALE 1500 Cycles CABLE AND PANEL 11 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 7.5A 1 POLARIZED A 20 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 175 °C SOLID RECEPTACLE PREASSEM CONN 7 20 RND PIN-SKT THREADED NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL PTFE CRIMP B99 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/24TB99JA-LC
Amphenol Corporation
Check for Price Yes Active 7 FEMALE CABLE AND PANEL B ALUMINUM ALLOY GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED, DURMALON NO A NO CORROSION RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE Gold (Au) COPPER ALLOY 7 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP B99 AMPHENOL CORP unknown Amphenol
D38999/24TB99JA
TE Connectivity
Check for Price Yes Active 7 7.5 A FEMALE 1500 Cycles CABLE AND PANEL 11 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 7.5A 1 POLARIZED A 20 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 175 °C SOLID RECEPTACLE PREASSEM CONN 7 20 RND PIN-SKT THREADED 113 NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL PTFE CRIMP B99 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/24TB99JA
Amphenol Corporation
Check for Price Yes Active 7 FEMALE CABLE AND PANEL B ALUMINUM ALLOY GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED, DURMALON NO A NO CORROSION RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE Gold (Au) COPPER ALLOY 7 20 THREADED 113 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP B99 AMPHENOL CORP unknown Amphenol