Parametric results for: D38999/24SH35SB under Military Circular Connectors

Filter Your Search

1 - 10 of 13 results

|
Manufacturer Part Number: d3899924sh35sb
Select parts from the table below to compare.
Compare
Compare
D38999/24SH35SB
SOURIAU-SUNBANK
$93.6545 Yes Yes Transferred 100 FEMALE CABLE AND PANEL H STAINLESS STEEL NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56348 NO B NO FLUID RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE Nickel (Ni) NOT SPECIFIED 100 22D THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP H35 SOURIAU-SUNBANK CONNECTION TECHNOLOGIES compliant
D38999/24SH35SB
Defense Logistics Agency
Check for Price Active 100 FEMALE CABLE AND PANEL H STAINLESS STEEL MIL SERIES CONNECTOR STANDARD: MIL-C 38999 NO B ENVIRONMENT/FIRE RESISTANT YES -65 °C 200 °C SOLID RECEPTACLE M39029/56-348 100 22D Crp Rear Rlse THREADED 49 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE Receptacle, Jam Nut NICKEL CRIMP H35 DEFENSE LOGISTICS AGENCY unknown
D38999/24S-H-35SB
HiRel Connectors Inc
Check for Price Active 100 FEMALE CABLE AND PANEL H STAINLESS STEEL NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-349 NO B NO CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE 100 22D THREADED 49 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP H35 HI REL CONNECTORS INC unknown
D38999/24SH35SBL
SOURIAU-SUNBANK
Check for Price Yes Yes Transferred 100 FEMALE CABLE AND PANEL H STAINLESS STEEL NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56348 NO B NO FLUID RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE Nickel (Ni) NOT SPECIFIED 100 22D THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP H35 SOURIAU INC compliant
D38999/24SH35SB
Amphenol Corporation
Check for Price No Yes Active 100 FEMALE CABLE AND PANEL H STAINLESS STEEL GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO B NO CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE Gold (Au) COPPER ALLOY 100 22D THREADED 49 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP H35 AMPHENOL CORP compliant EAR99 8536.69.40.20
D38999/24SH35SB
Esterline Technologies Corporation
Check for Price Yes Transferred 100 FEMALE CABLE AND PANEL H STAINLESS STEEL NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56348 NO B NO FLUID RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE Nickel (Ni) NOT SPECIFIED 100 22D THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP H35 ESTERLINE TECHNOLOGIES CORP compliant EAR99 8536.69.40.20
D38999/24SH35SB
Aero-Electric Connector Inc
Check for Price No No Active 100 FEMALE CABLE AND PANEL H STAINLESS STEEL NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56-348 NO B NO CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 100 22D THREADED 49 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP H35 AERO-ELECTRIC CONNECTOR INC compliant EAR99 8536.69.40.20
D38999/24SH35SB
TE Connectivity
Check for Price Active 100 FEMALE CABLE AND PANEL H STAINLESS STEEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO B NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE 100 22D THREADED 49 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP H35 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
D38999/24SH35SBL
Esterline Technologies Corporation
Check for Price Yes Transferred 100 FEMALE CABLE AND PANEL H STAINLESS STEEL NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56348 NO B NO FLUID RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE Nickel (Ni) NOT SPECIFIED 100 22D THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP H35 ESTERLINE TECHNOLOGIES CORP unknown EAR99 8536.69.40.20
D38999/24SH35SB-LC
Amphenol Corporation
Check for Price Yes Active 100 FEMALE CABLE AND PANEL H STAINLESS STEEL GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO B NO CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE GOLD COPPER ALLOY 100 22D THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP H35 AMPHENOL CORP unknown EAR99 8536.69.40.20