Filter Your Search
1 - 5 of 5 results
|
D38999/24SG41PN-L/C
TE Connectivity
|
Check for Price | Active | 41 | MALE | CABLE AND PANEL | G | STAINLESS STEEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | N | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 41 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | G41 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | 4 | Military: -65C to +200C | DRC Conflict Free Undeterminable | CMRT V6.31 | ||||||||||||
|
D38999/24SG41PN-LC
Esterline Technologies Corporation
|
Check for Price | Yes | Transferred | 41 | MALE | CABLE AND PANEL | G | STAINLESS STEEL | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 | NO | N | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Nickel (Ni) | 41 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | G41 | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.69.40.20 | 4 | Military: -65C to +200C | DRC Conflict Free | CMRT V5.11 | RoHS 2 (2011/65/EU) | 6(b)-II, 6(c) | 2015-06-15 | 50 | |||||
|
D38999/24SG41PN-LC
Amphenol Corporation
|
Check for Price | Yes | Active | 41 | MALE | CABLE AND PANEL | G | STAINLESS STEEL | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | N | NO | CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD | COPPER ALLOY | 41 | 20 | THREADED | 80 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | G41 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | 4 | Military: -65C to +200C | DRC Conflict Free Undeterminable | Conflict Minerals Statement | RoHS 2 (2011/65/EU) | |||||
|
D38999/24SG41PN-LC
SOURIAU-SUNBANK
|
Check for Price | Yes | Transferred | 41 | MALE | CABLE AND PANEL | G | STAINLESS STEEL | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 | NO | NO | FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | Nickel (Ni) | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | compliant | EAR99 | 8536.69.40.20 | 4 | DRC Conflict Free Undeterminable | CMRT V6.10 | RoHS 2 (2011/65/EU) | 6(b)-II, 6(c) | 2015-06-15 | 50 | ||||||||||||
|
D38999/24SG41PN-LC
Aero-Electric Connector Inc
|
Check for Price | Active | 41 | MALE | CABLE AND PANEL | G | STAINLESS STEEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58-363 | NO | N | NO | CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 41 | 20 | THREADED | 80 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | G41 | AERO-ELECTRIC CONNECTOR INC | unknown | EAR99 | 8536.69.40.20 | 4 | Military: -65C to +200C | DRC Conflict Free | CMRT V5.12 |