Parametric results for: D38999/24SG16PNL under Military Circular Connectors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: d3899924sg16pnl
Select parts from the table below to compare.
Compare
Compare
D38999/24SG16PN-L/C
TE Connectivity
Check for Price Active 16 MALE CABLE AND PANEL G STAINLESS STEEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE 16 16 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP G16 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
D38999/24SG16PN-LC
Amphenol Corporation
Check for Price Yes Active 16 MALE CABLE AND PANEL G STAINLESS STEEL GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE GOLD COPPER ALLOY 16 16 THREADED 80 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP G16 AMPHENOL CORP unknown EAR99 8536.69.40.20
D38999/24SG16PN-LC
Aero-Electric Connector Inc
Check for Price Active 16 MALE CABLE AND PANEL G STAINLESS STEEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58-364 NO N NO CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE 16 16 THREADED 80 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP G16 AERO-ELECTRIC CONNECTOR INC unknown EAR99 8536.69.40.20
D38999/24SG16PNL
SOURIAU-SUNBANK
Check for Price Yes Yes Transferred 16 MALE CABLE AND PANEL G STAINLESS STEEL NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58364 NO N NO FLUID RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE Nickel (Ni) NOT SPECIFIED 16 16 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP G16 SOURIAU INC compliant
D38999/24SG16PNL
Esterline Technologies Corporation
Check for Price Yes Transferred 16 MALE CABLE AND PANEL G STAINLESS STEEL NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58364 NO N NO FLUID RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE Nickel (Ni) NOT SPECIFIED 16 16 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP G16 ESTERLINE TECHNOLOGIES CORP unknown EAR99 8536.69.40.20