Parametric results for: D38999/24SE8PE under Military Circular Connectors

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: d3899924se8pe
Select parts from the table below to compare.
Compare
Compare
D38999/24SE8PE
SOURIAU-SUNBANK
$70.6593 Yes Transferred 8 MALE CABLE AND PANEL E STAINLESS STEEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED NO NO CORROSION/ENVIRONMENT RESISTANT NO YES SOLID RECEPTACLE BAYONET NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP SOURIAU-SUNBANK CONNECTION TECHNOLOGIES unknown
D38999/24SE8PE
Defense Logistics Agency
Check for Price Active 8 MALE CABLE AND PANEL E STAINLESS STEEL MIL SERIES CONNECTOR STANDARD: MIL-C 38999 NO E ENVIRONMENT/FIRE RESISTANT YES -65 °C 200 °C SOLID RECEPTACLE M39029/58-364 8 16 Crp Rear Rlse THREADED 79 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE Receptacle, Jam Nut NICKEL CRIMP E8 DEFENSE LOGISTICS AGENCY unknown
D38999/24SE8PE-L/C
TE Connectivity
Check for Price Active 8 MALE CABLE AND PANEL E STAINLESS STEEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO E NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE 8 16 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP E8 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
D38999/24SE8PE
Aero-Electric Connector Inc
Check for Price No No Active 8 MALE CABLE AND PANEL E STAINLESS STEEL NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58-364 NO E NO CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 8 16 THREADED 79 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP E8 AERO-ELECTRIC CONNECTOR INC compliant EAR99 8536.69.40.20
D38999/24S-E-8PE
HiRel Connectors Inc
Check for Price Active 8 MALE CABLE AND PANEL E STAINLESS STEEL NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-364 NO E NO CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE 8 16 THREADED 79 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP E8 HI REL CONNECTORS INC unknown
D38999/24SE8PE
Amphenol Corporation
Check for Price No Yes Active 8 MALE CABLE AND PANEL E STAINLESS STEEL GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO E NO CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE Gold (Au) COPPER ALLOY 8 16 THREADED 79 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP E8 AMPHENOL CORP compliant EAR99 8536.69.40.20
D38999/24SE8PE
TE Connectivity
Check for Price Active 8 MALE CABLE AND PANEL E STAINLESS STEEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO E NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE 8 16 THREADED 79 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP E8 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
D38999/24SE8PE-LC
Amphenol Corporation
Check for Price Yes Active 8 MALE CABLE AND PANEL E STAINLESS STEEL GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO E NO CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE GOLD COPPER ALLOY 8 16 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP E8 AMPHENOL CORP unknown EAR99 8536.69.40.20
D38999/24SE8PE
Corsair Electrical Connectors Inc
Check for Price Active 8 MALE CABLE AND PANEL E STAINLESS STEEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 NO E NO CORROSION/ENVIRONMENT/FIRE RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE 8 16 THREADED 79 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP E8 CORSAIR ELECTRICAL CONNECTORS INC unknown EAR99 8536.69.40.20