Filter Your Search
1 - 6 of 6 results
|
D38999/24SG39JC
Amphenol Corporation
|
Check for Price | Yes | Active | 39 | FEMALE | CABLE AND PANEL | G | STAINLESS STEEL | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | C | NO | CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | COPPER ALLOY | 37,2 | 20,16 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | G39 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | |||||
|
D38999/24SG39JC
Defense Logistics Agency
|
Check for Price | Active | 39 | FEMALE | CABLE AND PANEL | G | STAINLESS STEEL | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999 | NO | C | ENVIRONMENT/FIRE RESISTANT | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | M39029/106-615,M39029/106-616 | 37,2 | 20,16 | Crp Rear Rlse | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Receptacle, Jam Nut | NICKEL | CRIMP | G39 | DEFENSE LOGISTICS AGENCY | unknown | |||||||||||
|
D38999/24SG39JC-LC
Amphenol Corporation
|
Check for Price | Yes | Active | 39 | FEMALE | CABLE AND PANEL | G | STAINLESS STEEL | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | C | NO | CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD | COPPER ALLOY | 37,2 | 20,16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | G39 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | |||||
|
D38999/24S-G-39JC
HiRel Connectors Inc
|
Check for Price | Active | 39 | FEMALE | CABLE AND PANEL | G | STAINLESS STEEL | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/56-351, M39029/56-352 | NO | C | NO | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 37,2 | 20,16 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | G39 | HI REL CONNECTORS INC | unknown | |||||||||||
|
D38999/24SG39JC
TE Connectivity
|
Check for Price | Active | 39 | FEMALE | CABLE AND PANEL | G | STAINLESS STEEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | C | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 37,2 | 20,16 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | G39 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | ||||||||||
|
D38999/24SG39JC-L/C
TE Connectivity
|
Check for Price | Active | 39 | FEMALE | CABLE AND PANEL | G | STAINLESS STEEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | C | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 37,2 | 20,16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | G39 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 |