Filter Your Search
1 - 8 of 8 results
|
D38999/24MJ43HD-L/C
TE Connectivity
|
Check for Price | Obsolete | 43 | 60 µm | 13 A | MALE | CABLE AND PANEL | J | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | N | 16 AWG | 20 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 23,20 | 20,16 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | J43 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||
|
D38999/24MJ43HD
Defense Logistics Agency
|
Check for Price | Active | 43 | MALE | CABLE AND PANEL | J | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999 | NO | D | ENVIRONMENT RESISTANT | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | M39029/107-621,M39029/107-622 | 23,20 | 20,16 | Crp Rear Rlse | THREADED | 62 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Receptacle, Jam Nut | NICKEL | CRIMP | J43 | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||||||||||||||||
|
D3899924MJ43HD
Hypertronics Corporation
|
Check for Price | Transferred | 43 | MALE | CABLE AND PANEL | J | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | D | NO | FLUID/IMMERSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD OVER NICKEL | 23,20 | 20,16 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | J43 | HYPERTRONICS CORP | unknown | |||||||||||||||||||||||||
|
D3899924MJ43HD
Smiths Group
|
Check for Price | Contact Manufacturer | 43 | MALE | CABLE AND PANEL | J | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | D | NO | FLUID/IMMERSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD OVER NICKEL | 23,20 | 20,16 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | J43 | SMITHS GROUP PLC | unknown | |||||||||||||||||||||||||
|
D38999/24MJ43HD-LC
Amphenol Corporation
|
Check for Price | Yes | Active | 43 | MALE | CABLE AND PANEL | J | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | D | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | COPPER ALLOY | 23,20 | 20,16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | J43 | AMPHENOL CORP | unknown | |||||||||||||||||||||||
|
D38999/24MJ43HD
Amphenol Corporation
|
Check for Price | No | Yes | Active | 43 | MALE | CABLE AND PANEL | J | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | D | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | COPPER ALLOY | 23,20 | 20,16 | THREADED | 62 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | J43 | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||
|
D38999/24MJ43HD
TE Connectivity / Deutsch
|
Check for Price | Obsolete | 43 | 13 A | MALE | 1500 Cycles | CABLE AND PANEL | 25 | COMPOSITE | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | D | 850 V | 16 AWG | 20 AWG | NO | FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | S23P20 | Gold (Au) | 20,23 | 16,20 | RND PIN-SKT | THREADED | 62 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | J43 | DEUTSCH CORP | unknown | EAR99 | 8536.69.40.20 | |||||||||
|
D38999/24MJ43HD
TE Connectivity
|
Check for Price | Yes | Obsolete | 43 | 13 A | MALE | 1500 Cycles | CABLE AND PANEL | 25 | COMPOSITE | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | D | 850 V | 16 AWG | 20 AWG | NO | FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | S23P20 | Gold (Au) | 20,23 | 16,20 | RND PIN-SKT | THREADED | 62 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | J43 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 |