Filter Your Search
1 - 3 of 3 results
|
D38999/24MG11BA
TE Connectivity
|
$74.3146 | Yes | Obsolete | 11 | 23 A | FEMALE | 500 Cycles | CABLE AND PANEL | 21 | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 23A | 1 | POLARIZED | A | 850 V | 12 AWG | 14 AWG | NO | FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 11 | 12 | RND PIN-SKT | THREADED | 135 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | G11 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | ||||||
|
D38999/24MG11BA
Defense Logistics Agency
|
Check for Price | Active | 11 | FEMALE | CABLE AND PANEL | G | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999 | NO | A | ENVIRONMENT RESISTANT | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | M39029/56-353 | 11 | 12 | Crp Rear Rlse | THREADED | 135 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Receptacle, Jam Nut | NICKEL | CRIMP | G11 | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||||||||||||
|
D38999/24MG11BA
Amphenol Corporation
|
Check for Price | Yes | Active | 11 | FEMALE | CABLE AND PANEL | G | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | NO | A | NO | CORROSION RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD | COPPER ALLOY | 11 | 12 | THREADED | 135 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | G11 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 |