Filter Your Search
1 - 10 of 10 results
Select Parts | Part Number |
---|
|
D38999/24MF35SN
TE's AMP
|
||
|
D38999/24MF35SN-LC
Amphenol Corporation
|
||
|
D3899924MF35SN
Smiths Group
|
||
|
D38999/24MF35SN
Amphenol Corporation
|
||
|
D3899924MF35SN
Hypertronics Corporation
|
||
|
D38999/24MF35SN-L/C
TE Connectivity
|
||
|
D38999/24MF35SN-LC
TE Connectivity
|
||
|
D38999/24MF35SN
Defense Logistics Agency
|
||
|
D38999/24MF35SN
TE Connectivity / Deutsch
|
||
|
D38999/24MF35SN
TE Connectivity
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Total Number of Contacts
|
Terminal Pitch
|
Rated Current (Signal)
|
Contact Gender
|
Durability
|
Mounting Type
|
Insulator Material
|
Shell Size
|
Shell Material
|
Contact Finish Mating
|
Connector Type
|
Additional Feature
|
Filter Feature
|
Mains Connector Rating
|
Number of Ports |
Polarization Key
|
Polarization
|
Rated Voltage
|
Wire Size-Max
|
Wire Size-Min
|
DIN Conformance
|
Environmental Characteristics
|
IEC Conformance
|
JESD-609 Code
|
MIL Conformance
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Backshell Type
|
Body/Shell Style
|
Contact Finish Termination
|
Contact Material
|
Contact Part Numbers
|
Contact Quantities
|
Contact Sizes
|
Contact Style
|
Contact Type
|
Coupling Type
|
Degrees of Rotation
|
EMI Shielded
|
Empty Shell
|
Mating Information
|
Mixed Contacts
|
Number Of Connectors |
Option
|
Other Description
|
Panel Mount
|
Shell Finish
|
Termination Type
|
Unique Insert Number
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Transferred | 66 | FEMALE | CABLE AND PANEL | F | COMPOSITE | MIL SERIES CONNECTOR | COMPATIBLE CONTACTS:M39029/56-348 | NO | N | NO | ENVIRONMENT/FLUID/MOISTURE RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 66 | 22D | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | F35 | TYCO ELECTRONICS AMP | unknown | ||||||||||||||||||||||||||||
Yes | Active | 66 | FEMALE | CABLE AND PANEL | F | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | N | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | COPPER ALLOY | 66 | 22D | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | F35 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||||||||
Contact Manufacturer | 66 | FEMALE | CABLE AND PANEL | F | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | N | NO | FLUID/IMMERSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD OVER NICKEL | 66 | 22D | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | F35 | SMITHS GROUP PLC | unknown | |||||||||||||||||||||||||
No | Yes | Active | 66 | FEMALE | CABLE AND PANEL | F | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | N | NO | CORROSION RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | 66 | 22D | THREADED | 80 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | F35 | AMPHENOL CORP | compliant | ||||||||||||||||||||||
Transferred | 66 | FEMALE | CABLE AND PANEL | F | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | N | NO | FLUID/IMMERSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD OVER NICKEL | 66 | 22D | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | F35 | HYPERTRONICS CORP | unknown | |||||||||||||||||||||||||
Obsolete | 66 | 60 µm | 5 A | FEMALE | CABLE AND PANEL | F | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 5A | 1 | POLARIZED | N | 22 AWG | 26 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 66 | 22D | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | F35 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | |||||||||||||
Yes | Obsolete | 66 | FEMALE | CABLE AND PANEL | POLYETHYLENE | F | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | N | CORROSION/ENVIRONMENT RESISTANT | -65 °C | 200 °C | SOLID | RECEPTACLE | 66 | 22D | THREADED | 80 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | F35 | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | |||||||||||||||||||||||||||
Active | 66 | FEMALE | CABLE AND PANEL | F | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999 | NO | N | ENVIRONMENT RESISTANT | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | M39029/56-348 | 66 | 22D | Crp Rear Rlse | THREADED | 80 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Receptacle, Jam Nut | NICKEL | CRIMP | F35 | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||||||||||||||||
Obsolete | 66 | 5 A | FEMALE | 500 Cycles | CABLE AND PANEL | 19 | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 5A | 1 | POLARIZED | N | 550 V | 22 AWG | 28 AWG | NO | FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | NOT SPECIFIED | 66 | 22D | RND PIN-SKT | THREADED | 80 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | F35 | DEUTSCH CORP | unknown | |||||||||||
Yes | Obsolete | 66 | 5 A | FEMALE | 500 Cycles | CABLE AND PANEL | 19 | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 5A | 1 | POLARIZED | N | 550 V | 22 AWG | 28 AWG | NO | FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | NOT SPECIFIED | 66 | 22D | RND PIN-SKT | THREADED | 80 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | F35 | TE CONNECTIVITY LTD | not_compliant |
|
D38999/24MF35SN
TE's AMP
|
Check for Price | Transferred | 66 | FEMALE | CABLE AND PANEL | F | COMPOSITE | MIL SERIES CONNECTOR | COMPATIBLE CONTACTS:M39029/56-348 | NO | N | NO | ENVIRONMENT/FLUID/MOISTURE RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 66 | 22D | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | F35 | TYCO ELECTRONICS AMP | unknown | |||||||||||||||||||||||||||||
|
D38999/24MF35SN-LC
Amphenol Corporation
|
Check for Price | Yes | Active | 66 | FEMALE | CABLE AND PANEL | F | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | N | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | COPPER ALLOY | 66 | 22D | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | F35 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||
|
D3899924MF35SN
Smiths Group
|
Check for Price | Contact Manufacturer | 66 | FEMALE | CABLE AND PANEL | F | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | N | NO | FLUID/IMMERSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD OVER NICKEL | 66 | 22D | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | F35 | SMITHS GROUP PLC | unknown | ||||||||||||||||||||||||||
|
D38999/24MF35SN
Amphenol Corporation
|
Check for Price | No | Yes | Active | 66 | FEMALE | CABLE AND PANEL | F | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | N | NO | CORROSION RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | 66 | 22D | THREADED | 80 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | F35 | AMPHENOL CORP | compliant | |||||||||||||||||||||||
|
D3899924MF35SN
Hypertronics Corporation
|
Check for Price | Transferred | 66 | FEMALE | CABLE AND PANEL | F | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | N | NO | FLUID/IMMERSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD OVER NICKEL | 66 | 22D | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | F35 | HYPERTRONICS CORP | unknown | ||||||||||||||||||||||||||
|
D38999/24MF35SN-L/C
TE Connectivity
|
Check for Price | Obsolete | 66 | 60 µm | 5 A | FEMALE | CABLE AND PANEL | F | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 5A | 1 | POLARIZED | N | 22 AWG | 26 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 66 | 22D | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | F35 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||
|
D38999/24MF35SN-LC
TE Connectivity
|
Check for Price | Yes | Obsolete | 66 | FEMALE | CABLE AND PANEL | POLYETHYLENE | F | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | N | CORROSION/ENVIRONMENT RESISTANT | -65 °C | 200 °C | SOLID | RECEPTACLE | 66 | 22D | THREADED | 80 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | F35 | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||||||||||||||||||||||||||||
|
D38999/24MF35SN
Defense Logistics Agency
|
Check for Price | Active | 66 | FEMALE | CABLE AND PANEL | F | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999 | NO | N | ENVIRONMENT RESISTANT | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | M39029/56-348 | 66 | 22D | Crp Rear Rlse | THREADED | 80 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Receptacle, Jam Nut | NICKEL | CRIMP | F35 | DEFENSE LOGISTICS AGENCY | unknown | |||||||||||||||||||||||||||
|
D38999/24MF35SN
TE Connectivity / Deutsch
|
Check for Price | Obsolete | 66 | 5 A | FEMALE | 500 Cycles | CABLE AND PANEL | 19 | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 5A | 1 | POLARIZED | N | 550 V | 22 AWG | 28 AWG | NO | FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | NOT SPECIFIED | 66 | 22D | RND PIN-SKT | THREADED | 80 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | F35 | DEUTSCH CORP | unknown | ||||||||||||
|
D38999/24MF35SN
TE Connectivity
|
Check for Price | Yes | Obsolete | 66 | 5 A | FEMALE | 500 Cycles | CABLE AND PANEL | 19 | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 5A | 1 | POLARIZED | N | 550 V | 22 AWG | 28 AWG | NO | FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | NOT SPECIFIED | 66 | 22D | RND PIN-SKT | THREADED | 80 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | F35 | TE CONNECTIVITY LTD | not_compliant |