Parametric results for: D38999/24MD5JB under Military Circular Connectors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: d3899924md5jb
Select parts from the table below to compare.
Compare
Compare
D38999/24MD5JB-LC
Amphenol Corporation
Check for Price Yes Active 5 FEMALE CABLE AND PANEL D COMPOSITE GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO B NO CORROSION RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE Gold (Au) COPPER ALLOY 5 16 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D5 AMPHENOL CORP unknown
D38999/24MD5JB
Amphenol Corporation
Check for Price No Yes Active 5 FEMALE CABLE AND PANEL D COMPOSITE GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO B NO CORROSION RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE Gold (Au) COPPER ALLOY 5 16 THREADED 90 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D5 AMPHENOL CORP compliant
D38999/24MD5JB
Defense Logistics Agency
Check for Price Active 5 FEMALE CABLE AND PANEL D COMPOSITE MIL SERIES CONNECTOR STANDARD: MIL-C 38999 NO B ENVIRONMENT RESISTANT YES -65 °C 200 °C SOLID RECEPTACLE M39029/106-616 5 16 Crp Rear Rlse THREADED 90 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE Receptacle, Jam Nut NICKEL CRIMP D5 DEFENSE LOGISTICS AGENCY unknown
D38999/24MD5JB
TE Connectivity
Check for Price Yes Obsolete 5 13 A FEMALE 1500 Cycles CABLE AND PANEL 15 COMPOSITE MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 13A 1 POLARIZED B 1.25 kV 16 AWG 20 AWG NO FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE 5 16 RND PIN-SKT THREADED 90 YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP D5 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/24MD5JB-L/C
TE Connectivity
Check for Price Yes Obsolete 5 60 µm 13 A FEMALE CABLE AND PANEL D COMPOSITE MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 13A 1 POLARIZED N 16 AWG 20 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE 5 16 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP D5 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20