Filter Your Search
1 - 5 of 5 results
|
D38999/24MB5PA
Amphenol Corporation
|
$27.1700 | No | Yes | Active | 5 | MALE | CABLE AND PANEL | B | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | A | NO | CORROSION RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | 5 | 20 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | B5 | AMPHENOL CORP | compliant | Amphenol | |||||||||||||||||||||
|
D38999/24MB5PA-LC
Amphenol Corporation
|
$62.7915 | Yes | Active | 5 | MALE | CABLE AND PANEL | B | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | A | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | COPPER ALLOY | 5 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | B5 | AMPHENOL CORP | unknown | Amphenol | |||||||||||||||||||||
|
D38999/24MB5PA
TE Connectivity
|
$69.1122 | Yes | Obsolete | 5 | 7.5 A | MALE | 500 Cycles | PANEL | 11 | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 7.5A | 1 | POLARIZED | A | 850 V | 20 AWG | 24 AWG | NO | FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 5 | 20 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | B5 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | ||||||||||||
|
D38999/24MB5PA
Defense Logistics Agency
|
Check for Price | Active | 5 | MALE | CABLE AND PANEL | B | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999 | NO | A | ENVIRONMENT RESISTANT | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | M39029/58-363 | 5 | 20 | Crp Rear Rlse | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Receptacle, Jam Nut | NICKEL | CRIMP | B5 | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||||||||||||||||
|
D38999/24MB5PA-L/C
TE Connectivity
|
Check for Price | Yes | Obsolete | 5 | 60 µm | 7.5 A | MALE | PANEL | B | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 7.5A | 1 | POLARIZED | N | 18 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 5 | 20 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | B5 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 |